USD
Print Print this page
 
Cinch Connectivity Solutions
300 Series
Cinch Connectivity Solutions
J Series
 
ERNI Electronics, Inc.
DIN 41612 / IEC 60603-2 Connectors
  • Images

J Series

J Series Connectors

Cinch Connectivity Solutions

J-Type connectors are used in Europe, mainly in industrial applications where heavy impact forces are expected. The J-Type connectors incorporate a resilient 12-finger contact. The 12-finger socket contact engages with each flat plug pin to provide low contact resistance, high current carrying capacity and minimum insertion and withdrawal forces. These special features help to provide a thoroughly reliable connector, enhanced by MK. 2 shells molded in grey high impact thermoplastic for appearance and durability. No. 4 thread cutting screws with Pozidriv heads are provided loose for assembly of plugs/sockets into MK. 2 shells. For uniformity Pozidriv headed screws are now supplied for cable clamp adjustments.

Specifications
  • Color:Gray
  • Contact Finish:Tin
  • Current Rating (Amps):5A
  • Fastening Type:Push-Pull
  • Features:Flange
  • Material - Insulation:Polyester, Glass Filled
  • Mounting Type:Panel Mount
  • Number of Positions:4 ~ 20
  • Number of Rows:1 ~ 5
  • Operating Temperature:-40°C ~ 100°C
  • Termination:Solder
  • Voltage Rating:900V
Parts

View in Parametric Search

JA77849JA77849J SERIES 12POS SOCKET -Socket, Jones120.203" (5.16mm)RoHS
JA77844JA77844J SERIES 4POS PLUG -Plug, Jones4-RoHS
JA77846JA77846J SERIES 8POS PLUG -Plug, Jones80.203" (5.16mm)RoHS
JA77845JA77845J SERIES 4POS SOCKET -Socket, Jones4-RoHS
JA77847JA77847J SERIES 8POS SOCKET -Socket, Jones80.203" (5.16mm)RoHS
JA77850JA77850J SERIES 20POS PLUG -Plug, Jones200.203" (5.16mm)RoHS
JA77848JA77848J SERIES 12POS PLUG -Plug, Jones120.203" (5.16mm)RoHS
JA77851JA77851J SERIES 20POS SOCKET -Socket, Jones200.203" (5.16mm)RoHS

View in Parametric Search