Print Print this page
 
Ohmite
H Series
Ohmite
J Series
 
Ohmite
K Series
  • Images

J Series

50W, 10% Tolerance, Solder Lugs

Ohmite

Open Frame, Wirewound, Rotary Linear Potentiometer

Specifications
  • Actuator Diameter:0.250" (6.35mm)
  • Actuator Length:0.875" (22.23mm)
  • Actuator Type:Flatted
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:3/8-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):50W
  • Resistance (Ohms):0.5 ~ 10k
  • Resistive Material:Wirewound
  • Rotation:300°
  • Size - Body:Round - 2.310" Dia (58.67mm)
  • Taper:Linear
  • Termination Style:Solder Lug
  • Tolerance:±10%
Parts
RJSR50ERJSR50EPOT 0.5 OHM 50W WIREWOUND LINEAR0.5±10%50WNoneRoHS
RJS1R0ERJS1R0EPOT 1 OHM 50W WIREWOUND LINEAR 1±10%50WNoneRoHS
RJS6R0ERJS6R0EPOT 6 OHM 50W WIREWOUND LINEAR 6±10%50WNoneRoHS
RJS35RERJS35REPOT 35 OHM 50W WIREWOUND LINEAR 35±10%50WNoneRoHS
RJS50RERJS50REPOT 50 OHM 50W WIREWOUND LINEAR 50±10%50WNoneRoHS
RJS125ERJS125EPOT 125 OHM 50W WIREWOUND LINEAR125±10%50WNoneRoHS
RJS150ERJS150EPOT 150 OHM 50W WIREWOUND LINEAR150±10%50WNoneRoHS
RJS225ERJS225EPOT 225 OHM 50W WIREWOUND LINEAR225±10%50WNoneRoHS
RJS500ERJS500EPOT 500 OHM 50W WIREWOUND LINEAR500±10%50WNoneRoHS
RJS1K0ERJS1K0EPOT 1K OHM 50W WIREWOUND LINEAR 1k±10%50WNoneRoHS
RJS2K5ERJS2K5EPOT 2.5K OHM 50W WIREWOUND LIN 2.5k±10%50WNoneRoHS
RJS5K0ERJS5K0EPOT 5K OHM 50W WIREWOUND LINEAR 5k±10%50WNoneRoHS
RJS10KERJS10KEPOT 10K OHM 50W WIREWOUND LINEAR10k±10%50WNoneRoHS
Associated Product
Ohmite 5150E
Category: Test, Tools, Other Products-Hardware-Knobs