USD
Print Print this page
 
HARTING
Han® PushPull Series - Harting
HARTING
ix Industrial™ Series
 
HARTING
RJ Industrial® Series
  • Images

ix Industrial™ Series

Shielded, RJ50, Modular Plugs

HARTING

The ix Industrial® is a robust, top performing, high speed Ethernet connectivity solution; able to meet the challenges posed by the Industry 4.0 and the IoT.

Features
Applications:
  • Machinery and robotics
  • Energy
  • Automation
  • Data networks
Specifications
  • Cable Type:Round Cable, Not Specified
  • Color:Black
  • Connector Type:Plug
  • Contact Finish:Gold
  • Contact Finish Thickness:7.87µin (0.200µm)
  • Contact Material:Copper Alloy
  • Features:Shielded
  • Housing Material:Polyamide (PA), Nylon
  • Ingress Protection:IP20
  • Length:1.126" (28.60mm)
  • Number of Positions/Contacts:10p10c (RJ50)
  • Shield Material:Stainless Steel
  • Shielding:Shielded
  • Wire Gauge:22-28 AWG
Parts

View in Parametric Search

09451819000XL09451819000XLIX INDUSTRIAL 10B-1 SOLDER PLUG PlugRound Cable, Not Specified10p10c (RJ50)Shielded
09451819001XL09451819001XLIX INDUSTRIAL 10B-1 IDC PLUG PlugRound Cable, Not Specified10p10c (RJ50)Shielded

View in Parametric Search