Print Print this page
 
Hirose Electric Co Ltd
HIF6 Series
Hirose Electric Co Ltd
IT-P Series
 
JAE Electronics
FI Series
  • Images

IT-P Series

0.472" (12.00mm) Pitch Stacking Connector Headers

Hirose Electric Co Ltd

The IT-P Series 60 amp board to board power pin connectors have a unique 3-piece structure for flexibility. They are designed to be used/assembled alongside IT3, IT5 and IT7.

Specifications
  • Connector Type:Interposer
  • Contact Finish - Mating:Silver
  • Contact Finish Thickness - Mating:200.0µin (5.08µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):60A per Contact
  • Fastening Type:Locking Ramp
  • Insulation Color:Black
  • Insulation Height:0.787" (19.99mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Mated Stacking Heights:25mm ~ 35mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Stacking
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.472" (12.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:300V
Parts
Associated Product
Hirose Electric Co Ltd IT-P Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets