USD
Print Print this page
 
Telit
Single-Site Programmers for GS2000-Based Modules
Terasic Inc.
ISP Programmer P0302
 
Texas Instruments
Advanced bqMTester Multi-Station Test and Program Board
  • Images

ISP Programmer P0302

USB Blaster Download Cable

Terasic Inc.

The P0302 USB-Blaster™ download cable interfaces a USB port on a host computer to an Altera® FPGA mounted on a printed circuit board

Product Description

The USB-Blaster™ download cable interfaces a USB port on a host computer to an Altera® FPGA mounted on a printed circuit board. The cable sends configuration data from the PC to a standard 10-pin header connected to the FPGA. You can use the USB-Blaster cable to iteratively download configuration data to a system during prototyping or to program data into the system during production.

The USB-Blaster download cable supports target systems using 5.0-V TTL, 3.3-V LVTTL/LVCMOS, and single-ended I/O standards from 1.5 V to 3.3 V.

The USB-Blaster cable has a USB universal plug that connects to the PC USB port, and a 10-pin female plug that connects to the circuit board. Data is downloaded from the USB port on the PC through the USB-Blaster cable to the circuit board.

Features
  • 100% Compatible with Altera USB Blaster
  • Better anti-noise capabilities
  • The same circuit is used in Altera DE2 Board designed/manufactured by Terasic
You can use the USB-Blaster download cable to download configuration data to the following Altera devices:
  • Stratix® series FPGAs
  • Cyclone® series FPGAs
  • MAX® series CPLDs
  • Arria® GX series FPGAs
  • APEX™ series FPGAs
  • ACEX® 1K FPGAs
  • Mercury™ FPGAs
  • FLEX 10K® series FPGAs
  • Excalibur™ FPGAs
You can perform in-system programming of the following devices:
  • Altera configuration devices including EPC2 devices.
  • Enhanced configuration devices including EPC4, EPC8, and EPC16 devices.
  • Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64, and EPCS128 devices.
In addition, you can perform SignalTap® II logic analysis.

Kit Contents:
  • USB Blaster Download Cable
  • USB Cable
Specifications
  • Contents:Board(s), Cable(s)
  • For Use With/Related Products:Altera
  • Type:Programmer (In-Circuit/In-System)
Parts
Associated Product
Intel MAX® II
Category: Semiconductors, Development Tools-Embedded-CPLDs (Complex Programmable Logic Devices)
Intel Cyclone® II
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel MAX® V
Category: Semiconductors, Development Tools-Embedded-CPLDs (Complex Programmable Logic Devices)
Intel Cyclone® III
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Stratix® II
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® IV E/GX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel MAX® 7000A
Category: Semiconductors, Development Tools-Embedded-CPLDs (Complex Programmable Logic Devices)
Intel 5CGTFD9E5F35C7N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel EP1AGX60DF780C6N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® V Devices
Category: Semiconductors, Development Tools-Embedded-System On Chip (SoC)
Intel Intel® MAX® 10
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)