IsoPower®, iCoupler® Series
Isolated, DC to DC Converter
Analog Devices Inc.
The ADu is an isolated DC to DC converter based on the Analog Devices, Inc., iCoupler® technology. The DC to DC converter in this device provides regulated, isolated power in several combinations of input and output voltages.
![]() | ADUM6000ARWZ-RL | DC DC CONVERTER 3.3V 5V | Isolated Module | 1 | 3V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6028-5BRIZ | DC DC CONVERTER 3.3V 5V 300MW | Isolated Module | 1 | 4.5V | 5.5V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5028-3BRIZ | DC DC CONVERTER 3.3V 300MW | Isolated Module | 1 | 3V | 3.6V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5020-5BRWZ | DC DC CONVERTER 3.3V 5V 500MW | Isolated Module | 1 | 4.5V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6028-3BRIZ | DC DC CONVERTER 3.3V 300MW | Isolated Module | 1 | 3V | 3.6V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6020-5BRIZ | DC DC CONVERTER 3.3V 5V 0.5W | Isolated Module | 1 | 4.5V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6000ARIZ | DC DC CONVERTER 3.3V 5V | Isolated Module | 1 | 3V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6020-3BRIZ | DC DC CONVERTER 3.3V 500MW | Isolated Module | 1 | 3V | 3.6V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6000ARWZ | DC DC CONVERTER 3.3V 5V | Isolated Module | 1 | 3V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5020-3BRWZ | DC DC CONVERTER 3.3V 500MW | Isolated Module | 1 | 3V | 3.6V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5028-5BRIZ | DC DC CONVERTER 3.3V 5V 300MW | Isolated Module | 1 | 4.5V | 5.5V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5020-3BRWZ-RL | DC DC CONVERTER 3.3V 500MW | Isolated Module | 1 | 3V | 3.6V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5028-3BRIZ-RL | DC DC CONVERTER 3.3V 300MW | Isolated Module | 1 | 3V | 3.6V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5020-5BRWZ-RL | DC DC CONVERTER 3.3V 5V 500MW | Isolated Module | 1 | 4.5V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM5028-5BRIZ-RL | DC DC CONVERTER 3.3V 5V 300MW | Isolated Module | 1 | 4.5V | 5.5V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6028-3BRIZ-RL | DC DC CONVERTER 3.3V 300MW | Isolated Module | 1 | 3V | 3.6V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6020-5BRIZ-RL | DC DC CONVERTER 3.3V 5V 0.5W | Isolated Module | 1 | 4.5V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6028-5BRIZ-RL | DC DC CONVERTER 3.3V 5V 300MW | Isolated Module | 1 | 4.5V | 5.5V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6020-5WBRIZ | ISOPOWER 5KV, LOWEMI, 500MW PWR, | Isolated Module | 1 | 4.5V | 5.5V | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | ADUM6028-5WBRIZ | ISOPOWER 5KV, LOWEMI, 300MW PWR, | Isolated Module | 1 | 4.5V | 5.5V | 8-SOIC (0.295", 7.50mm Width) | ![]() |
![]()
Category:
Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
|
![]()
Category:
Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
|
![]()
Category:
Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Interface
|