Print Print this page
 
Verivolt LLC
IsoBlock I-ST
Verivolt LLC
IsoBlock V-1C
 
Verivolt LLC
IsoBlock V-4C
  • Images

IsoBlock V-1C

Voltage Sensor Module with Galvanic Isolation

Verivolt LLC

This galvanic barrier prevents unwanted currents from flowing along the circuit and adds a level of protection as well as allows to operate grounds with different potentials. The IsoBlock V devices are designed to survive and protect other equipment against harmful voltage surges. These depend on the duration but can go as high as 20x the rated measurement range for up to 5 microseconds. IsoBlock V devices will cap the outputs to a maximum slightly higher than the output range, saturate and not go over range therefore protecting any connected DAQ.

Specifications
  • Accuracy:±0.2%
  • Mounting Type:DIN Rail
  • Operating Temperature:-25°C ~ 70°C
  • Response Time:2.8µs
  • Termination Style:Spring Terminal
  • Type:Voltage Transducer
  • Voltage - Supply:9 ~ 28VDC
Parts

View in Parametric Search

ISOBLOCK V-1C (1000V 10V)ISOBLOCK V-1C (1000V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±1000V±10V2.8µsRoHS
ISOBLOCK V-1C (750V 10V)ISOBLOCK V-1C (750V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±750V±10V2.8µsRoHS
ISOBLOCK V-1C (50V 10V)ISOBLOCK V-1C (50V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±50V±10V2.8µsRoHS
ISOBLOCK V-1C (300V 10V)ISOBLOCK V-1C (300V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±300V±10V2.8µsRoHS
ISOBLOCK V-1C (500V 10V)ISOBLOCK V-1C (500V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±500V±10V2.8µsRoHS
ISOBLOCK V-1C (100V 10V)ISOBLOCK V-1C (100V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±100V±10V2.8µsRoHS
ISOBLOCK V-1C (1000V 5V)ISOBLOCK V-1C (1000V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±1000V±5V2.8µsRoHS
ISOBLOCK V-1C (750V 5V)ISOBLOCK V-1C (750V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±750V±5V2.8µsRoHS
ISOBLOCK V-1C (300V 5V)ISOBLOCK V-1C (300V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±300V±5V2.8µsRoHS
ISOBLOCK V-1C (1500V 5V)ISOBLOCK V-1C (1500V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±1500V±5V2.8µsRoHS
ISOBLOCK V-1C (500V 5V)ISOBLOCK V-1C (500V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±500V±5V2.8µsRoHS
ISOBLOCK V-1C (100V 5V)ISOBLOCK V-1C (100V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±100V±5V2.8µsRoHS
ISOBLOCK V-1C (1500V 10V)ISOBLOCK V-1C (1500V 10V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±1500V±10V2.8µsRoHS
ISOBLOCK V-1C (50V 5V)ISOBLOCK V-1C (50V 5V)TRANSDUCER VOLTAGE 9-28VDC Voltage Transducer±50V±5V2.8µsRoHS

View in Parametric Search