Print Print this page
 
Verivolt LLC
Entube TE Series
Verivolt LLC
IsoBlock I-FG-1C
 
Verivolt LLC
IsoBlock I-ST
  • Images

IsoBlock I-FG-1C

Inline Current Sensor (FluxGate)

Verivolt LLC

The IsoBlock Current-FG is a sensor designed for high-quality isolated current measurements for applications up to 50 Amperes. The IsoBlock Current-FG module provides 1200V primary-to-secondary isolation, which allows users to monitor a miscellaneous of currents at different potentials. The IsoBlock Current-FG is an inline sensor and uses Flux-Gate methodology to measure the current flowing through the input conductor. This technique works by placing a toroid with a high number of turns (secondary) around the input current path (primary), while a close-loop circuitry controls the current through the secondary to null out the magnetic field inside the toroid. The input current is then obtained by multiplying the current from the control circuitry by the number of turns of the secondary. This is followed by an anti-aliasing filter and a conditioning stage to output a ±10V signal.

Features
  • DC to 300kHz Bandwidth
  • Simple setup
  • Drop in Voltage Sensing to channel isolation to any DAQ
  • DIN rail fixturing for fast setup
Specifications
  • Accuracy:±0.2%
  • Mounting Type:DIN Rail
  • Operating Temperature:-25°C ~ 70°C
  • Response Time:5µs
  • Type:Current Transducer
  • Voltage - Supply:9 ~ 28VDC
Parts

View in Parametric Search

ISOBLOCK I-FG-1C (15A 10V)ISOBLOCK I-FG-1C (15A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 15A±10V5µsRoHS
ISOBLOCK I-FG-1C (50A 10V)ISOBLOCK I-FG-1C (50A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 50A±10V5µsRoHS
ISOBLOCK I-FG-1C (25A 10V)ISOBLOCK I-FG-1C (25A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 25A±10V5µsRoHS
ISOBLOCK I-FG-1C (15A 5V)ISOBLOCK I-FG-1C (15A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 15A±5V5µsRoHS
ISOBLOCK I-FG-1C (6A 10V)ISOBLOCK I-FG-1C (6A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 6A±10V5µsRoHS
ISOBLOCK I-FG-1C (25A 5V)ISOBLOCK I-FG-1C (25A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 25A±5V5µsRoHS
ISOBLOCK I-FG-4C (25A 10V)ISOBLOCK I-FG-4C (25A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 25A±10V5µsRoHS
ISOBLOCK I-FG-4C (15A 10V)ISOBLOCK I-FG-4C (15A 10V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 15A±10V5µsRoHS
ISOBLOCK I-FG-1C (50A 5V)ISOBLOCK I-FG-1C (50A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 50A±5V5µsRoHS
ISOBLOCK I-FG-1C (6A 5V)ISOBLOCK I-FG-1C (6A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 6A±5V5µsRoHS
ISOBLOCK I-FG-4C (25A 5V)ISOBLOCK I-FG-4C (25A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 25A±5V5µsRoHS
ISOBLOCK I-FG-4C (15A 5V)ISOBLOCK I-FG-4C (15A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 15A±5V5µsRoHS
ISOBLOCK I-FG-4C (6A 5V)ISOBLOCK I-FG-4C (6A 5V)TRANSDUCER CURRENT 9-28VDC Current Transducer0 ~ 6A±5V5µsRoHS

View in Parametric Search