USD
Print Print this page
 
IDEC
PS6R Series
Industrial Shields
IS
 
MEAN WELL USA Inc.
EDR-120 Series

IS

Din RAIL Power Supply, AC to DC

Industrial Shields

Power supplies provide parallel operation, overvoltage protection, and overcurrent protection. There is a LED inductor for power status, the power supply is certified according to UL.

Features
  • Universal input range
  • Compact size
  • Overvoltage protection
  • Overcurrent protection
Applications :
  • Process control
  • Plant automation
  • Transportation and traffic system
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):5A
  • Features:Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Power (Watts):120W
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:24V
Parts