USD
Print Print this page
 
Kaga Electronics USA
KRS10F Series
MEAN WELL USA Inc.
IRM-xx Series
 
MEAN WELL USA Inc.
MFM Series

IRM-xx Series

Single Output Encapsulated Type

MEAN WELL USA Inc.

IRM-xx is a miniature AC to DC module type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment,

Features
  • Universal AC input / full range
  • Compact size
  • Comply with EN55032 Class B without any additional components
  • Protections, short circuit, overload, over voltage
  • High reliability
Applications :
  • Industrial electrical equipment
  • Mechanical equipment
  • Handheld electronic device
Specifications
  • Current - Output (Max):42mA ~ 10A
  • Efficiency:66% ~ 93%
  • Features:Universal Input
  • Number of Outputs:1
  • Power (Watts):1W ~ 90W
  • Type:Enclosed
  • Voltage - Output 1:3.3V ~ 48V
Parts

View in Parametric Search

IRM-01-5IRM-01-5AC/DC CONVERTER 5V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V4-DIP ModuleRoHS
IRM-02-3.3IRM-02-3.3AC/DC CONVERTER 3.3V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V4-DIP ModuleRoHS
IRM-02-12IRM-02-12AC/DC CONVERTER 12V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V4-DIP ModuleRoHS
IRM-03-12IRM-03-12AC/DC CONVERTER 12V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V5-DIP ModuleRoHS
IRM-03-24IRM-03-24AC/DC CONVERTER 24V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V5-DIP ModuleRoHS
IRM-03-15IRM-03-15AC/DC CONVERTER 15V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V5-DIP ModuleRoHS
IRM-03-5IRM-03-5AC/DC CONVERTER 5V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V5-DIP ModuleRoHS
IRM-05-5IRM-05-5AC/DC CONVERTER 5V 5W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V4-DIP ModuleRoHS
IRM-10-5IRM-10-5AC/DC CONVERTER 5V 10W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V4-DIP ModuleRoHS
IRM-10-15IRM-10-15AC/DC CONVERTER 15V 10W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V4-DIP ModuleRoHS
IRM-10-12IRM-10-12AC/DC CONVERTER 12V 10W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V4-DIP ModuleRoHS
IRM-20-15IRM-20-15AC/DC CONVERTER 15V 21W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15V4-DIP ModuleRoHS
IRM-20-24IRM-20-24AC/DC CONVERTER 24V 22W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC24V4-DIP ModuleRoHS
IRM-20-5IRM-20-5AC/DC CONVERTER 5V 20W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5V4-DIP ModuleRoHS
IRM-30-24IRM-30-24AC/DC CONVERTER 24V 31W Enclosed185 ~ 264 VAC24V4-DIP ModuleRoHS
IRM-30-15IRM-30-15AC/DC CONVERTER 15V 30W Enclosed185 ~ 264 VAC15V4-DIP ModuleRoHS
IRM-45-24IRM-45-24AC/DC CONVERTER 24V 46W Enclosed185 ~ 305 VAC24V4-DIP ModuleRoHS
IRM-45-12IRM-45-12AC/DC CONVERTER 12V 46W Enclosed185 ~ 305 VAC12V4-DIP ModuleRoHS
IRM-60-24IRM-60-24AC/DC CONVERTER 24V 60W Enclosed185 ~ 264 VAC24V4-DIP ModuleRoHS
IRM-60-12IRM-60-12AC/DC CONVERTER 12V 60W Enclosed185 ~ 264 VAC12V4-DIP ModuleRoHS
IRM-60-15IRM-60-15AC/DC CONVERTER 15V 60W Enclosed185 ~ 264 VAC15V4-DIP ModuleRoHS
IRM-01-3.3IRM-01-3.3AC/DC CONVERTER 3.3V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V4-DIP ModuleRoHS
IRM-01-12IRM-01-12AC/DC CONVERTER 12V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V4-DIP ModuleRoHS
IRM-03-3.3IRM-03-3.3AC/DC CONVERTER 3.3V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V5-DIP ModuleRoHS
IRM-03-9IRM-03-9AC/DC CONVERTER 9V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC9V5-DIP ModuleRoHS
IRM-02-12SIRM-02-12SAC/DC CONVERTER 12V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V24-SMD Module, 14 LeadsRoHS
IRM-03-12SIRM-03-12SAC/DC CONVERTER 12V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V26-SMD Module, 14 LeadsRoHS
IRM-03-5SIRM-03-5SAC/DC CONVERTER 5V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V26-SMD Module, 14 LeadsRoHS
IRM-05-24IRM-05-24AC/DC CONVERTER 24V 5.5W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V4-DIP ModuleRoHS
IRM-05-3.3IRM-05-3.3AC/DC CONVERTER 3.3V 4.1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V4-DIP ModuleRoHS
IRM-05-12IRM-05-12AC/DC CONVERTER 12V 5W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V4-DIP ModuleRoHS
IRM-10-3.3IRM-10-3.3AC/DC CONVERTER 3.3V 8.25W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V4-DIP ModuleRoHS
IRM-15-15IRM-15-15AC/DC CONVERTER 15V 15W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V4-DIP ModuleRoHS
IRM-30-48IRM-30-48AC/DC CONVERTER 48V 30W Enclosed185 ~ 264 VAC48V4-DIP ModuleRoHS
IRM-45-5IRM-45-5AC/DC CONVERTER 5V 40W Enclosed185 ~ 305 VAC5V4-DIP ModuleRoHS
IRM-30-5IRM-30-5AC/DC CONVERTER 5V 30W Enclosed185 ~ 264 VAC5V4-DIP ModuleRoHS
IRM-60-48IRM-60-48AC/DC CONVERTER 48V 60W Enclosed185 ~ 264 VAC48V4-DIP ModuleRoHS
IRM-01-9IRM-01-9AC/DC CONVERTER 9V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC9V4-DIP ModuleRoHS
IRM-02-24IRM-02-24AC/DC CONVERTER 24V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V4-DIP ModuleRoHS
IRM-02-15IRM-02-15AC/DC CONVERTER 15V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V4-DIP ModuleRoHS
IRM-02-9IRM-02-9AC/DC CONVERTER 9V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC9V4-DIP ModuleRoHS
IRM-01-5SIRM-01-5SAC/DC CONVERTER 5V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V24-SMD Module, 14 LeadsRoHS
IRM-02-9SIRM-02-9SAC/DC CONVERTER 9V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC9V24-SMD Module, 14 LeadsRoHS
IRM-03-3.3SIRM-03-3.3SAC/DC CONVERTER 3.3V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V26-SMD Module, 14 LeadsRoHS
IRM-01-3.3SIRM-01-3.3SAC/DC CONVERTER 3.3V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V24-SMD Module, 14 LeadsRoHS
IRM-15-3.3IRM-15-3.3AC/DC CONVERTER 3.3V 12W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V4-DIP ModuleRoHS
IRM-20-3.3IRM-20-3.3AC/DC CONVERTER 3.3V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V4-DIP ModuleRoHS
IRM-10-24IRM-10-24AC/DC CONVERTER 24V 10W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V4-DIP ModuleRoHS
IRM-15-5IRM-15-5AC/DC CONVERTER 5V 15W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V4-DIP ModuleRoHS
IRM-15-12IRM-15-12AC/DC CONVERTER 12V 15W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V4-DIP ModuleRoHS
IRM-15-24IRM-15-24AC/DC CONVERTER 24V 15W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V4-DIP ModuleRoHS
IRM-02-24SIRM-02-24SAC/DC CONVERTER 24V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V24-SMD Module, 14 LeadsRoHS
IRM-03-15SIRM-03-15SAC/DC CONVERTER 15V 3W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V26-SMD Module, 14 LeadsRoHS
IRM-01-12SIRM-01-12SAC/DC CONVERTER 12V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC12V24-SMD Module, 14 LeadsRoHS
IRM-02-15SIRM-02-15SAC/DC CONVERTER 15V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V24-SMD Module, 14 LeadsRoHS
IRM-02-5SIRM-02-5SAC/DC CONVERTER 5V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V24-SMD Module, 14 LeadsRoHS
IRM-60-5IRM-60-5AC/DC CONVERTER 5V 50W Enclosed185 ~ 264 VAC5V4-DIP ModuleRoHS
IRM-90-24IRM-90-24O/P +24V/3.75A Enclosed180 ~ 305 VAC, 113 ~ 431 VDC24V4-DIP ModuleRoHS
IRM-01-24IRM-01-24AC/DC CONVERTER 24V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V4-DIP ModuleRoHS
IRM-02-3.3SIRM-02-3.3SAC/DC CONVERTER 3.3V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V24-SMD Module, 14 LeadsRoHS
IRM-90-48IRM-90-48O/P +48V/1.88A Enclosed180 ~ 305 VAC, 113 ~ 431 VDC48V4-DIP ModuleRoHS
IRM-02-5IRM-02-5AC/DC CONVERTER 5V 2W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC5V4-DIP ModuleRoHS
IRM-20-12IRM-20-12AC/DC CONVERTER 12V 22W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC12V4-DIP ModuleRoHS
IRM-05-15IRM-05-15AC/DC CONVERTER 15V 5W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC15V4-DIP ModuleRoHS
IRM-45-15IRM-45-15AC/DC CONVERTER 15V 45W Enclosed185 ~ 305 VAC15V4-DIP ModuleRoHS
IRM-30-12IRM-30-12AC/DC CONVERTER 12V 30W Enclosed185 ~ 264 VAC12V4-DIP ModuleRoHS
IRM-90-12IRM-90-12O/P +12V/6.7A Enclosed180 ~ 305 VAC, 113 ~ 431 VDC12V4-DIP ModuleRoHS
IRM-01-24SIRM-01-24SAC/DC CONVERTER 24V 1W Enclosed185 ~ 305 VAC, 120 ~ 430 VDC24V24-SMD Module, 14 LeadsRoHS
IRM-45-48IRM-45-48AC/DC CONVERTER 48V 45W Enclosed185 ~ 305 VAC48V4-DIP ModuleRoHS

View in Parametric Search