USD
Print Print this page
 
MEAN WELL USA Inc.
HDR-30 Series
MEAN WELL USA Inc.
IRM-30 Series
 
MEAN WELL USA Inc.
MPM-30 Series
  • Images

IRM-30 Series

30W Single Output Encapsulated Type

MEAN WELL USA Inc.

IRM-30 Series is a 30W miniature AC to DC module type power supply, ready to be soldered onto PCB boards of various kinds of electronic instruments or industrial automation equipments.

Features
  • Compact size
  • Isolation class II
  • Cooling by free air convection
  • Universal AC input / full range
  • Protections, short circuit, overload and over voltage
Applications
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Hand held electronic device
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, cURus, TUV
  • Current - Output (Max):630mA ~ 6A
  • Efficiency:83% ~ 90%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-30°C ~ 70°C (With Derating)
  • Power (Watts):30W ~ 31W
  • Size / Dimension:3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 48V
Parts

View in Parametric Search

IRM-30-12STIRM-30-12STAC/DC CONVERTER 12V 30W Enclosed185 ~ 264 VAC12VRoHS
IRM-30-24STIRM-30-24STAC/DC CONVERTER 24V 31W Enclosed185 ~ 264 VAC24VRoHS
IRM-30-5STIRM-30-5STAC/DC CONVERTER 5V 30W Enclosed185 ~ 264 VAC5VRoHS
IRM-30-15STIRM-30-15STAC/DC CONVERTER 15V 30W Enclosed185 ~ 264 VAC15VRoHS
IRM-30-48STIRM-30-48STAC/DC CONVERTER 48V 30W Enclosed185 ~ 264 VAC48VRoHS

View in Parametric Search