Print Print this page
 
IQD Frequency Products
IQXO-691 3225-09 Series
IQD Frequency Products
IQXO-691 3225-12 Series
 
IQD Frequency Products
IQXO-791 Series
  • Images

IQXO-691 3225-12 Series

Crystal, XO (Standard), CMOS, 4-SMD, No Lead

IQD Frequency Products

The IQXO-691 3225-12 Series are a low voltage oscillator in a hermetically sealed 3.2x2.5mm surface mount ceramic package.

Specifications
  • Base Resonator:Crystal
  • Current - Supply (Max):10mA
  • Frequency:24MHz ~ 40MHz
  • Frequency Stability:±50ppm
  • Function:Enable/Disable
  • Height - Seated (Max):0.047" (1.20mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:XO (Standard)
  • Voltage - Supply:1.2V
Parts

View in Parametric Search

LFSPXO076024REELLFSPXO076024REELXTAL OSC XO 25.0000MHZ CMOS SMD CrystalXO (Standard)25MHzEnable/Disable4-SMD, No LeadRoHS
LFSPXO076023REELLFSPXO076023REELXTAL OSC XO 24.0000MHZ CMOS SMD CrystalXO (Standard)24MHzEnable/Disable4-SMD, No LeadRoHS
LFSPXO076026REELLFSPXO076026REELXTAL OSC XO 27.0000MHZ CMOS SMD CrystalXO (Standard)27MHzEnable/Disable4-SMD, No LeadRoHS
LFSPXO076027REELLFSPXO076027REELXTAL OSC XO 40.0000MHZ CMOS SMD CrystalXO (Standard)40MHzEnable/Disable4-SMD, No LeadRoHS
LFSPXO076025REELLFSPXO076025REELXTAL OSC XO 26.0000MHZ CMOS SMD CrystalXO (Standard)26MHzEnable/Disable4-SMD, No LeadRoHS

View in Parametric Search