Print Print this page
 
IQD Frequency Products
IQXC-217 Series
IQD Frequency Products
IQXC-25 Series
 
IQD Frequency Products
IQXC-90 Series
  • Images

IQXC-25 Series

32.768kHz, 2-SMD, No Lead

IQD Frequency Products

The IQXC-25 Series are 2.0x1.2mm surface mount crystal in a hermetically sealed ceramic package with an electron beam sealed metal lid.

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:4pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

LFXTAL062558REELLFXTAL062558REELCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
LFXTAL050789REELLFXTAL050789REELCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL051643REELLFXTAL051643REELCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL073264REELLFXTAL073264REELCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL059461REELLFXTAL059461REELCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL065455REELLFXTAL065455REELCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search