USD
Print Print this page
 
Bopla Enclosures
BoplaFlex BFK/MBFK Series
Bud Industries
IPG Series
 
Bud Industries
MPG Series

IPG Series

Nylon, IP66 - Dust Tigh, Water Resistant Cable Glands

Bud Industries

Bud Industries' IP66 nylon cable glands offer tested quality and a sturdy design for all your NEMA applications. The IPG series covers a full range from PG7 to PG63 with standard thread length and select extra-long thread for thick enclosure walls. The series also feature a bend-proof version for use with bend-sensitive cables.

Features
  • Well suited for plastic enclosures
  • Made of high-impact resistant nylon plastic
  • Seal made with nitrile rubber
Applications:
  • General wiring
  • Industrial
  • Electrical power
  • Control panels
Specifications
  • Includes:Gasket
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Material:Nylon
  • Type:Cable Gland
Parts

View in Parametric Search

IPG-222135IPG-222135CABLE GLAND 6-12MM PG13.5 NYLON Cable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
IPG-2227IPG-2227CABLE GLAND 3-6MM PG7 NYLON Cable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)PG7-RoHS
IPG-22225-GIPG-22225-GCABLE GLAND 15-19MM PG25 NYLON Cable Gland0.59" ~ 0.75" (15.0mm ~ 19.0mm)PG25-RoHS
IPG-2229-BPGIPG-2229-BPGCABLE GLAND 4.1-7.9MM PG9 NYLON Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)PG9-RoHS
IPG-2227-GIPG-2227-GCABLE GLAND 3-6MM PG7 NYLON Cable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)PG7-RoHS
IPG-2229IPG-2229CABLE GLAND 4.1-7.9MM PG9 NYLON Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)PG9-RoHS
IPG-2229-GIPG-2229-GCABLE GLAND 4.1-7.9MM PG9 NYLON Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)PG9-RoHS
IPG-22274-GIPG-22274-GCABLE GLAND 3-6MM PG7 NYLON Cable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)PG7-RoHS
IPG-22294-GIPG-22294-GCABLE GLAND 4.1-7.9MM PG9 NYLON Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)PG9-RoHS
IPG-22211IPG-22211CABLE GLAND 5-10MM PG11 NYLON Cable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11-RoHS
IPG-222114-GIPG-222114-GCABLE GLAND 5-10MM PG11 NYLON Cable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11-RoHS
IPG-22216IPG-22216CABLE GLAND 10-14MM PG16 NYLON Cable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
IPG-22219IPG-22219CABLE GLAND 12-15MM PG19 NYLON Cable Gland0.47" ~ 0.59" (12.0mm ~ 15.0mm)PG19-RoHS
IPG-22211-GIPG-22211-GCABLE GLAND 5-10MM PG11 NYLON Cable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11-RoHS
IPG-2221354-GIPG-2221354-GCABLE GLAND 6-12MM PG13.5 NYLON Cable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
IPG-222164-GIPG-222164-GCABLE GLAND 10-14MM PG16 NYLON Cable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
IPG-2227-BPGIPG-2227-BPGCABLE GLAND 3-6MM PG7 NYLON Cable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)PG7-RoHS
IPG-22221IPG-22221CABLE GLAND 13-18MM PG21 NYLON Cable Gland0.51" ~ 0.71" (13.0mm ~ 18.0mm)PG21-RoHS
IPG-22225IPG-22225CABLE GLAND 15-19MM PG25 NYLON Cable Gland0.59" ~ 0.75" (15.0mm ~ 19.0mm)PG25-RoHS
IPG-22229IPG-22229CABLE GLAND 18-25MM PG29 NYLON Cable Gland0.71" ~ 0.98" (18.0mm ~ 25.0mm)PG29-RoHS
IPG-22236-GIPG-22236-GCABLE GLAND 22-32MM PG36 NYLON Cable Gland0.87" ~ 1.26" (22.0mm ~ 32.0mm)PG36-RoHS
IPG-22236IPG-22236CABLE GLAND 22-32MM PG36 NYLON Cable Gland0.87" ~ 1.26" (22.0mm ~ 32.0mm)PG36-RoHS
IPG-22242IPG-22242CABLE GLAND 30-38MM PG42 NYLON Cable Gland1.18" ~ 1.50" (30.0mm ~ 38.0mm)PG42-RoHS
IPG-22248-GIPG-22248-GCABLE GLAND 34-44MM PG48 NYLON Cable Gland1.34" ~ 1.73" (34.0mm ~ 44.0mm)PG48-RoHS
IPG-22248IPG-22248CABLE GLAND 34-44MM PG48 NYLON Cable Gland1.34" ~ 1.73" (34.0mm ~ 44.0mm)PG48-RoHS
IPG-222135-GIPG-222135-GCABLE GLAND 6-12MM PG13.5 NYLON Cable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
IPG-22216-GIPG-22216-GCABLE GLAND 10-14MM PG16 NYLON Cable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
IPG-22219-GIPG-22219-GCABLE GLAND 12-15MM PG19 NYLON Cable Gland0.47" ~ 0.59" (12.0mm ~ 15.0mm)PG19-RoHS
IPG-22221-GIPG-22221-GCABLE GLAND 13-18MM PG21 NYLON Cable Gland0.51" ~ 0.71" (13.0mm ~ 18.0mm)PG21-RoHS
IPG-22211-BPGIPG-22211-BPGCABLE GLAND 5-10MM PG11 NYLON Cable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11-RoHS
IPG-22229-GIPG-22229-GCABLE GLAND 18-25MM PG29 NYLON Cable Gland0.71" ~ 0.98" (18.0mm ~ 25.0mm)PG29-RoHS
IPG-222135-BPGIPG-222135-BPGCABLE GLAND 6-12MM PG13.5 NYLON Cable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
IPG-22216-BPGIPG-22216-BPGCABLE GLAND 10-14MM PG16 NYLON Cable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
IPG-22263IPG-22263CABLE GLAND 41.9-50MM PG63 NYLONCable Gland1.65" ~ 1.97" (41.9mm ~ 50.0mm)PG63-RoHS
IPG-22263-GIPG-22263-GCABLE GLAND 41.9-50MM PG63 NYLONCable Gland1.65" ~ 1.97" (41.9mm ~ 50.0mm)PG63-RoHS
IPG-22221-BPGIPG-22221-BPGCABLE GLAND 13-17.8MM PG21 NYLONCable Gland0.51" ~ 0.70" (13.0mm ~ 17.8mm)PG21-RoHS
IPG-22242-GIPG-22242-GCABLE GLAND 30-38MM PG42 NYLON Cable Gland1.18" ~ 1.50" (30.0mm ~ 38.0mm)PG42-RoHS

View in Parametric Search