USD
Print Print this page
 
Conec
D-Sub Connectors
Conec
IP67 Standard D-SUB Series
 
Conec
MicroTCA™ Series

IP67 Standard D-SUB Series

Water Resistant D-SUB Connectors

Conec

Connector systems able to meet special demands are needed for industrial use in harsh environments. This water resistant connector system developed by CONEC is intended for applications where dust and water are factors. The system includes D-Subminiature Connectors in standard and high density configurations as well as corresponding accessories, such as water resistant hoods and protective caps.

Product Description

The waterproof D-SUB Connectors developed by CONEC according to IP67, are particularly suitable for applications where dust and splashwater can impair the device‘s functionality. The Standard, High Density and Combination D-SUB connectors are integrated and sealed in a metal frame. The one piece body – made of zinc diecast – provides outstanding mechanical robustness. These IP67 Connectors guarantee protection against splash water and dust under aggressive conditions.

Features
  • Standard design with metal shell and O-ring
  • One piece “solid body” design available for increased mechanical stresses
  • Seal in the connector, water cannot penetrate into the housing
  • Available for front and rear side panel mounting
  • Connector without frame for cable housing
  • Special threaded parts, 4-40 UNC and M 3
  • Plastic materials comply with UL 94 V0
  • Machined precision contacts for heavy duty usage
  • Various gold plating options available
  • Basic connector dimensions - without frame - in compliance with DIN 41652 MIL-C-24308
  • All conventional contact termination types available
  • Various accessories, including waterproof hoods and protective caps
  • Mounting styles:
    • with mounting bracket and 4-40 UNC or M3 threaded insert including hex locking bolt
    • with mounting bracket, PCB clip and M3 or UNC 4-40 threaded insert including hex locking bolt
Specifications
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):5A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:9 ~ 25
  • Number of Rows:2
  • Shell Material, Finish:Copper Alloy, Tin Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 3 (DB, B)
Parts

View in Parametric Search

6STD09SCT99S40X6STD09SCT99S40XCONN D-SUB RCPT 9POS R/A SLDR D-SubReceptacle, Female Sockets92RoHS
4STD09SCM99A10X4STD09SCM99A10XCONN D-SUB RCPT 9POS SLDR CUP D-SubReceptacle, Female Sockets92RoHS
4STD09PCM99A10X4STD09PCM99A10XCONN D-SUB PLUG 9POS SLDR CUP D-SubPlug, Male Pins92RoHS
6STD15PCM99B30X6STD15PCM99B30XCONN D-SUB PLUG 15POS PNL MNT D-SubPlug, Male Pins152RoHS
6STD25SCT99S40X6STD25SCT99S40XCONN D-SUB RCPT 25POS R/A SLDR D-SubReceptacle, Female Sockets252RoHS
6STD15SCM99B30X6STD15SCM99B30XCONN D-SUB RCPT 15POS PNL MNT D-SubReceptacle, Female Sockets152RoHS

View in Parametric Search