USD
Print Print this page
 
APEM Inc.
IM Series
APEM Inc.
IP Series
 
APEM Inc.
IQ Series

IP Series

Sealed and Lighted Momentary Pushbutton Switches for Harsh Environments

APEM Inc.

Panel Mount Pushbutton Switches for Harsh Environments, Round or Square Button with Various Switch Functions and Terminal Styles

Product Description

The IP series pushbutton switch is offered with momentary and latching (push on – push off) configurations, and is available with illumination. An electrical rating of 100mA at 50 VDC with expected life of 200,000 cycles. Manufactured with gold plated silver contacts, and with solder lug or insulated wire lead terminals.

Features
  • Illuminated and non-illuminated
  • Tactile feedback
  • Wide variety of configurations
  • Flat round actuator for optional marking
  • Latching action option: Actuator remains in the low position when “ON”
  • Compact: Behind-panel depth less than 20 mm (.787)
  • Sealed to IP67
Specifications
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Panel Mount, Front
  • Panel Cutout Dimensions:Circular - 13.60mm Dia
  • Voltage Rating - AC:48V ~ 125V
  • Voltage Rating - DC:12V ~ 48V
Parts

View in Parametric Search

IPR3SAD6IPR3SAD6SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3SAD2IPR3SAD2SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR1SAD2IPR1SAD2SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR3SAD2L0GIPR3SAD2L0GSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR3FAD2IPR3FAD2SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR1FAD2IPR1FAD2SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR1FAD6IPR1FAD6SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR1SAD2L0GIPR1SAD2L0GSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPR1SAD2L0SIPR1SAD2L0SSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPR3FAD2L0GIPR3FAD2L0GSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR1FAD2L0GIPR1FAD2L0GSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPC3SAD2IPC3SAD2SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPC3SAD6IPC3SAD6SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3FAD2L0SIPR3FAD2L0SSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR3FAD6IPR3FAD6SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR1SAD6IPR1SAD6SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR1SAD3L0GIPR1SAD3L0GSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPR3SAD1IPR3SAD1SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR5SAD2IPR5SAD2SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR5SAD6IPR5SAD6SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR3SAD6L0SIPR3SAD6L0SSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPC1SAD2L0SIPC1SAD2L0SSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPC5SAD2IPC5SAD2SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR3SAD7/1IPR3SAD7/1SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR1SAD3IPR1SAD3SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR5SAD3IPR5SAD3SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR3SAD2104IPR3SAD2104SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3SAD3L0GIPR3SAD3L0GSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR1SAD5IPR1SAD5IP67 SEALED PUSHBUTTON SWITCH Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR3SAD5IPR3SAD5SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3SAD3IPR3SAD3SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR5FAD6IPR5FAD6SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR3FAD7/1IPR3FAD7/1SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3FAD3IPR3FAD3SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPC1SAD2IPC1SAD2SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR5FAD2IPR5FAD2SWITCH PUSH SPDT 0.5A 48V Panel Mount, FrontStandardSPDTOn-MomRoHS
IPR3FAD6L0SIPR3FAD6L0SSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR1FAD3L0GIPR1FAD3L0GSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPC3SAD2L0SIPC3SAD2L0SSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPR1SAD2104IPR1SAD2104SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR3FAD5IPR3FAD5SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3FAD1IPR3FAD1SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR1SAD6104IPR1SAD6104SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR1SAD5L0SIPR1SAD5L0SSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPR1SAD6L0SIPR1SAD6L0SSWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandard, IlluminatedSPSTOff-OnRoHS
IPC3SAD3IPC3SAD3SWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandardSPST-NOOff-MomRoHS
IPR3SAD2L0SIPR3SAD2L0SSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS
IPC1FAD6IPC1FAD6SWITCH PUSHBUTTON SPST 4A 12V Panel Mount, FrontStandardSPSTOff-OnRoHS
IPR3FAD3L0GIPR3FAD3L0GSWITCH PUSH SPST-NO 0.5A 48V Panel Mount, FrontStandard, IlluminatedSPST-NOOff-MomRoHS

View in Parametric Search

Associated Product
APEM Inc. U1024
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals