Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
GSM Series
SL Power Electronics Manufacture of Condor/Ault Brands
International Linear Series - 12W to 20W
 
SolaHD
SCP Series
  • Images

International Linear Series - 12W to 20W

12W to 20W Commercial, Medical Open Frame Supplies Single, Dual Outputs

SL Power Electronics Manufacture of Condor/Ault Brands

The International Linear series are 12W to 20W open frame supplies with commercial or medical approvals. The series has a wide range of voltage outputs available. The International Linear series operates on worldwide AC inputs and comes in an industry standard package.

Product Description

The International Linear series have robust electrical and mechanical designs to withstand input voltage sags and transients, and industrial environment shock and vibration. Advanced topologies deliver increased efficiencies across the wide range of line and load conditions. The International Linear series provides a wide range of standard products with a proven platform for industrial, information technology equipment, and medical applications.

Features
  • World-wide AC input ranges and safety standards
  • Industry standard packages
  • Burn-in with cycling
  • Capacitors have highest CV and ripple current ratings
  • All electrolytic capacitors rated at 105°C
  • Medical leakage current does not exceed 10µA
  • MTBF 200,000 plus hours per Mil handbook 217D (most units)
  • Transformer insulation meets Class F (155°C)
  • Exceeds FCC and CISPR22, Class B conducted emissions
  • Commercial UL/CSA TUV/IEC approved - 68 models to UL1950; CSA C22.2 No. 950 L3; TUV certified to EN60950
  • Medical approved to UL2601-1, IEC60601-1 and CSA601.1
  • CE marked to LVD
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cURus, TUV
  • Efficiency:45% ~ 55%
  • Features:Adjustable Output, Remote Sense, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:0°C ~ 70°C (With Derating)
  • Power (Watts):15W ~ 20W
  • Type:Linear
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output 1:5V ~ 12V
Parts

View in Parametric Search

HAA5-1.5-OV-A+GHAA5-1.5-OV-A+GAC/DC CONVERTER 2X5V 15W Linear2100 ~ 240 VAC5V
HB12-1.7-A+GHB12-1.7-A+GAC/DC CONVERTER 12V 20W Linear1100 ~ 240 VAC12V
HB5-3-OV-A+GHB5-3-OV-A+GAC/DC CONVERTER 5V 15W Linear1100 ~ 240 VAC5V

View in Parametric Search