USD
Print Print this page
 
Intel
Intel® Cyclone® 10 LP
Intel
Intel® MAX® 10
 
Intel
Stratix® II

Intel® MAX® 10

Intel® MAX® 10 FPGAs

Intel

The Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advance-processing capabilities in a single chip small form factor programmable logic device. Building upon the single chip heritage of previous MAX device families, densities range from 2K – 50KLE, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer scale packaging (3mm x 3mm) and high I/O pin count packages offerings. MAX® 10 FPGAs are built on TSMC’s 55nm embedded NOR flash technology, enabling instant-on functionality. Integrated features include analog-to-digital converters (ADCs) and dual configuration flash allowing you to store and dynamically switch between two images on a single chip. Unlike CPLDs, MAX® 10 FPGAs also include full featured FPGA capabilities such as Nios® II soft core embedded processor support, digital signal processing (DSP) blocks, and soft DDR3 memory controllers.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:27 ~ 500
  • Number of LABs/CLBs:125 ~ 3125
  • Number of Logic Elements/Cells:2000 ~ 50000
  • Package / Case:36-UFBGA, WLCSP ~ 672-BGA
  • Total RAM Bits:110592 ~ 1677312
Parts

View in Parametric Search

10M02SCU169C8G10M02SCU169C8GIC FPGA 130 I/O 169UBGA 1252000110592130169-LFBGARoHS
10M02SCE144C8G10M02SCE144C8GIC FPGA 101 I/O 144EQFP 1252000110592101144-LQFP Exposed PadRoHS
10M02SCM153I7G10M02SCM153I7GIC FPGA 112 I/O 153MBGA 1252000110592112153-VFBGARoHS
10M02DCU324C8G10M02DCU324C8GIC FPGA 160 I/O 324UBGA 1252000110592160324-LFBGARoHS
10M02SCU169I7G10M02SCU169I7GIC FPGA 130 I/O 169UBGA 1252000110592130169-LFBGARoHS
10M02SCE144I7G10M02SCE144I7GIC FPGA 101 I/O 144EQFP 1252000110592101144-LQFP Exposed PadRoHS
10M02DCU324I7G10M02DCU324I7GIC FPGA 160 I/O 324UBGA 1252000110592160324-LFBGARoHS
10M02DCV36C8G10M02DCV36C8GIC FPGA 27 I/O 36WLCSP 12520001105922736-UFBGA, WLCSPRoHS
10M02DCV36I7G10M02DCV36I7GIC FPGA 27 I/O 36WLCSP 12520001105922736-UFBGA, WLCSPRoHS
10M02SCU324C8G10M02SCU324C8GIC FPGA 130 I/O 324UBGA 1252000110592246324-LFBGA
10M02SCU169A7G10M02SCU169A7GIC FPGA 130 I/O 169UBGA 1252000110592130169-LFBGARoHS
10M02SCM153C8G10M02SCM153C8GIC FPGA 112 I/O 153MBGA 1252000110592112153-VFBGARoHS
10M02SCE144A7G10M02SCE144A7GIC FPGA 101 I/O 144EQFP 1252000110592101144-LQFP Exposed PadRoHS
10M04SCU169C8G10M04SCU169C8GIC FPGA 130 I/O 169UBGA 2504000193536130169-LFBGARoHS
10M04SCM153C8G10M04SCM153C8GIC FPGA 112 I/O 153MBGA 2504000193536112153-VFBGARoHS
10M04SCE144C8G10M04SCE144C8GIC FPGA 101 I/O 144EQFP 2504000193536101144-LQFP Exposed PadRoHS
10M04SCU169I7G10M04SCU169I7GIC FPGA 130 I/O 169UBGA 2504000193536130169-LFBGARoHS
10M04DCF256C8G10M04DCF256C8GIC FPGA 178 I/O 256FBGA 2504000193536178256-LBGARoHS
10M04SAU169C8G10M04SAU169C8GIC FPGA 130 I/O 169UBGA 2504000193536130169-LFBGARoHS
10M04SAM153C8G10M04SAM153C8GIC FPGA 112 I/O 153MBGA 2504000193536112153-VFBGARoHS
10M04SCE144I7G10M04SCE144I7GIC FPGA 101 I/O 144EQFP 2504000193536101144-LQFP Exposed PadRoHS
10M04DCF256I7G10M04DCF256I7GIC FPGA 178 I/O 256FBGA 2504000193536178256-LBGARoHS
10M04DAF256C8G10M04DAF256C8GIC FPGA 178 I/O 256FBGA 2504000193536178256-LBGARoHS
10M04SAU169I7G10M04SAU169I7GIC FPGA 130 I/O 169UBGA 2504000193536130169-LFBGARoHS
10M04SAE144I7G10M04SAE144I7GIC FPGA 101 I/O 144EQFP 2504000193536101144-LQFP Exposed PadRoHS
10M04DAF256I7G10M04DAF256I7GIC FPGA 178 I/O 256FBGA 2504000193536178256-LBGARoHS
10M04SCU169A7G10M04SCU169A7GIC FPGA 130 I/O 169UBGA 2504000193536130169-LFBGARoHS
10M04DAF256A7G10M04DAF256A7GIC FPGA 178 I/O 256FBGA 2504000193536178256-LBGA
10M04DCU324C8G10M04DCU324C8GIC FPGA 246 I/O 324UBGA 2504000193536246324-LFBGARoHS
10M04SAE144C8G10M04SAE144C8GIC FPGA 101 I/O 144EQFP 2504000193536101144-LQFP Exposed PadRoHS
10M04DAU324C8G10M04DAU324C8GIC FPGA 246 I/O 324UBGA 2504000193536246324-LFBGARoHS
10M08SCU169C8G10M08SCU169C8GIC FPGA 130 I/O 169UBGA 5008000387072130169-LFBGARoHS
10M08SCU169I7G10M08SCU169I7GIC FPGA 130 I/O 169UBGA 5008000387072130169-LFBGARoHS
10M08SAU169C8G10M08SAU169C8GIC FPGA 130 I/O 169UBGA 5008000387072130169-LFBGARoHS
10M08SCE144C8G10M08SCE144C8GIC FPGA 101 I/O 144EQFP 5008000387072101144-LQFP Exposed PadRoHS
10M08DCF256C8G10M08DCF256C8GIC FPGA 178 I/O 256FBGA 5008000387072178256-LBGARoHS
10M08DCU324C8G10M08DCU324C8GIC FPGA 246 I/O 324UBGA 5008000387072246324-LFBGARoHS
10M08SAU169I7G10M08SAU169I7GIC FPGA 130 I/O 169UBGA 5008000387072130169-LFBGARoHS
10M08SAE144C8G10M08SAE144C8GIC FPGA 101 I/O 144EQFP 5008000387072101144-LQFP Exposed PadRoHS
10M08SCE144I7G10M08SCE144I7GIC FPGA 101 I/O 144EQFP 5008000387072101144-LQFP Exposed PadRoHS
10M08DAF256C8G10M08DAF256C8GIC FPGA 178 I/O 256FBGA 5008000387072178256-LBGARoHS
10M08SAM153C8G10M08SAM153C8GIC FPGA 112 I/O 153MBGA 5008000387072112153-VFBGARoHS
10M08SCM153I7G10M08SCM153I7GIC FPGA 112 I/O 153MBGA 5008000387072112153-VFBGARoHS
10M08DCF256I7G10M08DCF256I7GIC FPGA 178 I/O 256FBGA 5008000387072178256-LBGARoHS
10M08DCU324I7G10M08DCU324I7GIC FPGA 246 I/O 324UBGA 5008000387072246324-LFBGARoHS
10M08SAE144I7G10M08SAE144I7GIC FPGA 101 I/O 144EQFP 5008000387072101144-LQFP Exposed PadRoHS
10M08SAM153I7G10M08SAM153I7GIC FPGA 112 I/O 153MBGA 5008000387072112153-VFBGARoHS
10M08DAF256I7G10M08DAF256I7GIC FPGA 178 I/O 256FBGA 5008000387072178256-LBGARoHS
10M08DAF484I7G10M08DAF484I7GIC FPGA 250 I/O 484FBGA 5008000387072250484-BGARoHS
10M08DAU324C8G10M08DAU324C8GIC FPGA 246 I/O 324UBGA 5008000387072246324-LFBGARoHS
10M08DAU324I7G10M08DAU324I7GIC FPGA 246 I/O 324UBGA 5008000387072246324-LFBGARoHS
10M08DAF484I7P10M08DAF484I7PIC FPGA/CPLD MAX10 484FBGA 5008000387072250484-BGA
10M08DFV81C8G10M08DFV81C8GIC FPGA 56 I/O 81WLCSP 50080003870725681-UFBGA, WLCSPRoHS
10M08DCV81C7G10M08DCV81C7GIC FPGA 56 I/O 81WLCSP 50080003870725681-UFBGA, WLCSPRoHS
10M08SAU169A7G10M08SAU169A7GIC FPGA 130 I/O 169UBGA 5008000387072130169-LFBGARoHS
10M08DCV81I7G10M08DCV81I7GIC FPGA 56 I/O 81WLCSP 50080003870725681-UFBGA, WLCSPRoHS
10M08DFV81I7G10M08DFV81I7GIC FPGA 56 I/O 81WLCSP 50080003870725681-UFBGA, WLCSPRoHS
10M08DAF256C7G10M08DAF256C7GIC FPGA 178 I/O 256FBGA 5008000387072178256-LBGARoHS
10M08SCE144A7G10M08SCE144A7GIC FPGA 101 I/O 144EQFP 5008000387072101144-LQFP Exposed PadRoHS
10M08DCF484C8G10M08DCF484C8GIC FPGA 250 I/O 484FBGA 5008000387072250484-BGARoHS
10M08DAF484C8G10M08DAF484C8GIC FPGA 250 I/O 484FBGA 5008000387072250484-BGARoHS
10M08DAF256A7G10M08DAF256A7GIC FPGA/CPLD MAX10 256FBGA 5008000387072178256-LBGA
10M08DCF484I7G10M08DCF484I7GIC FPGA 250 I/O 484FBGA 5008000387072250484-BGARoHS
10M08DFV81C7G10M08DFV81C7GIC FPGA 56 I/O 81WLCSP 50080003870725681-UFBGA, WLCSPRoHS
10M16SAU169C8G10M16SAU169C8GIC FPGA 130 I/O 169UBGA 100016000562176130169-LFBGARoHS
10M16SCU169C8G10M16SCU169C8GIC FPGA 130 I/O 169UBGA 100016000562176130169-LFBGARoHS
10M16SCE144C8G10M16SCE144C8GIC FPGA 101 I/O 144EQFP 100016000562176101144-LQFP Exposed PadRoHS
10M16SCU169I7G10M16SCU169I7GIC FPGA 130 I/O 169UBGA 100016000562176130169-LFBGARoHS
10M16DCU324C8G10M16DCU324C8GIC FPGA 246 I/O 324UBGA 100016000562176246324-LFBGARoHS
10M16SAE144C8G10M16SAE144C8GIC FPGA 101 I/O 144EQFP 100016000562176101144-LQFP Exposed PadRoHS
10M16SCU169A7G10M16SCU169A7GIC FPGA 130 I/O 169UBGA 100016000562176130169-LFBGARoHS
10M16DAF256C8G10M16DAF256C8GIC FPGA 178 I/O 256FBGA 100016000562176178256-LBGARoHS
10M16DAU324C8G10M16DAU324C8GIC FPGA 246 I/O 324UBGA 100016000562176246324-LFBGARoHS
10M16SAU169I7G10M16SAU169I7GIC FPGA 130 I/O 169UBGA 100016000562176130169-LFBGARoHS
10M16SCE144I7G10M16SCE144I7GIC FPGA 101 I/O 144EQFP 100016000562176101144-LQFP Exposed PadRoHS
10M16DCF484C8G10M16DCF484C8GIC FPGA 320 I/O 484FBGA 100016000562176320484-BGARoHS
10M16DAF484C8G10M16DAF484C8GIC FPGA 320 I/O 484FBGA 100016000562176320484-BGARoHS
10M16SCU169I7P10M16SCU169I7PIC FPGA/CPLD MAX10 169UBGA 100016000562176130169-LFBGA
10M16DAU324I7P10M16DAU324I7PIC FPGA/CPLD MAX10 324UBGA 100016000562176246324-LFBGA
10M16DAF484I7P10M16DAF484I7PIC FPGA/CPLD MAX10 484FBGA 100016000562176320484-BGA
10M16DCF256I7G10M16DCF256I7GIC FPGA 178 I/O 256FBGA 100016000562176178256-LBGARoHS
10M16DAU324I7G10M16DAU324I7GIC FPGA 246 I/O 324UBGA 100016000562176246324-LFBGARoHS
10M16DAF256I7G10M16DAF256I7GIC FPGA 178 I/O 256FBGA 100016000562176178256-LBGARoHS
10M16SCU324C8G10M16SCU324C8GIC FPGA 130 I/O 324UBGA 100016000562176246324-LFBGA
10M16DCF256C8G10M16DCF256C8GIC FPGA 178 I/O 256FBGA 100016000562176178256-LBGARoHS
10M16DAF256A7G10M16DAF256A7GIC FPGA/CPLD MAX10 256FBGA 100016000562176178256-LBGA
10M16SAE144I7G10M16SAE144I7GIC FPGA 101 I/O 144EQFP 100016000562176101144-LQFP Exposed PadRoHS
10M16DAF484I7G10M16DAF484I7GIC FPGA 320 I/O 484FBGA 100016000562176320484-BGARoHS
10M16DAF484A7G10M16DAF484A7GIC FPGA/CPLD MAX10 484FBGA 100016000562176320484-BGA
10M25SAE144C8G10M25SAE144C8GIC FPGA 101 I/O 144EQFP 156325000691200101144-LQFP Exposed PadRoHS
10M25SCE144I7G10M25SCE144I7GIC FPGA 101 I/O 144EQFP 156325000691200101144-LQFP Exposed PadRoHS
10M25DAF256C8G10M25DAF256C8GIC FPGA 178 I/O 256FBGA 156325000691200178256-LBGARoHS
10M25SAE144I7G10M25SAE144I7GIC FPGA 101 I/O 144EQFP 156325000691200101144-LQFP Exposed PadRoHS
10M25DAF256I7G10M25DAF256I7GIC FPGA 178 I/O 256FBGA 156325000691200178256-LBGARoHS
10M25DAF484I7G10M25DAF484I7GIC FPGA 360 I/O 484FBGA 156325000691200360484-BGARoHS
10M25DCF484A7G10M25DCF484A7GIC FPGA/CPLD MAX10 484FBGA 156325000691200360484-BGA
10M25DAF484A7G10M25DAF484A7GIC FPGA/CPLD MAX10 484FBGA 156325000691200360484-BGA
10M40DAF256C8G10M40DAF256C8GIC FPGA 178 I/O 256FBGA 2500400001290240178256-LBGARoHS
10M40SCE144A7G10M40SCE144A7GIC FPGA 101 I/O 144EQFP 2500400001290240101144-LQFP Exposed PadRoHS
10M40DAF484C8G10M40DAF484C8GIC FPGA 360 I/O 484FBGA 2500400001290240360484-BGARoHS
10M40DCF256A7G10M40DCF256A7GIC FPGA 178 I/O 256FBGA 2500400001290240178256-LBGARoHS
10M40DAF484I7G10M40DAF484I7GIC FPGA 360 I/O 484FBGA 2500400001290240360484-BGARoHS
10M40DCF256C8G10M40DCF256C8GIC FPGA 178 I/O 256FBGA 2500400001290240178256-LBGARoHS
10M40SAE144I7G10M40SAE144I7GIC FPGA 101 I/O 144EQFP 2500400001290240101144-LQFP Exposed PadRoHS
10M40SAE144C8G10M40SAE144C8GIC FPGA 101 I/O 144EQFP 2500400001290240101144-LQFP Exposed PadRoHS
10M40SCE144C8G10M40SCE144C8GIC FPGA 101 I/O 144EQFP 2500400001290240101144-LQFP Exposed PadRoHS
10M40DCF672C8G10M40DCF672C8GIC FPGA 500 I/O 672FBGA 2500400001290240500672-BGARoHS
10M50SAE144C8G10M50SAE144C8GIC FPGA 101 I/O 144EQFP 3125500001677312101144-LQFP Exposed PadRoHS
10M50SCE144I7G10M50SCE144I7GIC FPGA 101 I/O 144EQFP 3125500001677312101144-LQFP Exposed PadRoHS
10M50SAE144I7G10M50SAE144I7GIC FPGA 101 I/O 144EQFP 3125500001677312101144-LQFP Exposed PadRoHS
10M50DCF256C8G10M50DCF256C8GIC FPGA 178 I/O 256FBGA 3125500001677312178256-LBGARoHS
10M50DAF256C8G10M50DAF256C8GIC FPGA 178 I/O 256FBGA 3125500001677312178256-LBGARoHS
10M50DCF484C8G10M50DCF484C8GIC FPGA 360 I/O 484FBGA 3125500001677312360484-BGARoHS
10M50DAF256I7G10M50DAF256I7GIC FPGA 178 I/O 256FBGA 3125500001677312178256-LBGARoHS
10M50DCF484I7G10M50DCF484I7GIC FPGA 360 I/O 484FBGA 3125500001677312360484-BGARoHS
10M50DAF484I7G10M50DAF484I7GIC FPGA 360 I/O 484FBGA 3125500001677312360484-BGARoHS
10M50DAF484C8G10M50DAF484C8GIC FPGA 360 I/O 484FBGA 3125500001677312360484-BGARoHS
10M50DAF672I7G10M50DAF672I7GIC FPGA 500 I/O 672FBGA 3125500001677312500672-BGARoHS
10M50SCE144C8G10M50SCE144C8GIC FPGA 101 I/O 144EQFP 3125500001677312101144-LQFP Exposed PadRoHS
10M50DCF672C8G10M50DCF672C8GIC FPGA 500 I/O 672FBGA 3125500001677312500672-BGARoHS

View in Parametric Search

Associated Product
Würth Elektronik WS-DISV Series
Category: Electromechanical-Switches-DIP Switches-Standard Switches
Würth Elektronik WS-TASV Series
Category: Electromechanical-Switches-Tactile Switches-12VDC
Alorium Technology, LLC SNOMAKRR10
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Alorium Technology, LLC SNOR20M16V3
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Würth Elektronik WE-TVS, Super Speed Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-5+ Channel Array
Intel Enpirion® 5300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Intel Enpirion® 5300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-4W to 6W
Intel EK-10M50F484
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Terasic Inc. P0302
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Würth Elektronik Wurth Electronics Inc - USB Connectors
Category: Interconnect, Wire-Connectors-USB, IEEE-1394, HDMI, DVI-Connectors
Würth Elektronik WL-SMCW, WL-SMCC and WL-SMDC Series 0603 Rectangle with Flat Top Chip LEDs
Category: Optoelectronics-LEDs-Discrete LEDs, <75mA-Rectangular Lens-Surface Mount
Intel PL-BYTEBLASTER2N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-ETH2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Alorium Technology, LLC HINJKIT
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Würth Elektronik 61300211121
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Intel PL-USB-BLASTER-RCN
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Würth Elektronik WE-TVS, High Speed Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-4 Channel Array
Würth Elektronik WE-RJ45 LAN Series
Category: Interconnect, Wire-Connectors-Modular Connectors-Jacks with Magnetics
Würth Elektronik WE-CBF Series
Category: Power, Circuit Protection-Filters-Ferrite-Beads and Chips