USD
Print Print this page
 
Intel
Intel® Cyclone® 10 GX
Intel
Intel® Cyclone® 10 LP
 
Intel
Intel® MAX® 10

Intel® Cyclone® 10 LP

Intel® Cyclone® 10 LP FPGAs

Intel

The Intel® Cyclone® 10 LP FPGAs are optimized for low static power, making them ideal for high-volume and cost-sensitive applications. Intel® Cyclone® 10 LP devices provide a high-density sea of programmable gates, on-board resources, and general purpose I/Os. These resources satisfy the requirements of I/O expansion and chip-to-chip interfacing.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:76 ~ 525
  • Number of LABs/CLBs:392 ~ 7443
  • Number of Logic Elements/Cells:6272 ~ 119088
  • Package / Case:144-LQFP Exposed Pad ~ 780-BGA
  • Total RAM Bits:276480 ~ 3981312
  • Voltage - Supply:1.0V ~ 1.2V
Parts

View in Parametric Search

10CL006YU256C8G10CL006YU256C8GIC FPGA 176 I/O 256UBGA 3926272276480176256-LFBGARoHS
10CL006YU256I7G10CL006YU256I7GIC FPGA 176 I/O 256UBGA 3926272276480176256-LFBGARoHS
10CL006YE144I7G10CL006YE144I7GIC FPGA 88 I/O 144EQFP 392627227648088144-LQFP Exposed PadRoHS
10CL006YU256C6G10CL006YU256C6GIC FPGA 176 I/O 256UBGA 3926272276480176256-LFBGARoHS
10CL006YE144A7G10CL006YE144A7GIC FPGA CYCLONE 10 144EQFP 392627227648088144-LQFP Exposed Pad
10CL006ZU256I8G10CL006ZU256I8GIC FPGA 176 I/O 256UBGA 3926272276480176256-LFBGARoHS
10CL006ZE144I8G10CL006ZE144I8GIC FPGA 88 I/O 144EQFP 392627227648088144-LQFP Exposed PadRoHS
10CL006YU256A7G10CL006YU256A7GIC FPGA CYCLONE 10 256UBGA 3926272276480176256-LFBGA
10CL010YU256C8G10CL010YU256C8GIC FPGA 176 I/O 256UBGA 64510320423936176256-LFBGARoHS
10CL010YE144C8G10CL010YE144C8GIC FPGA 88 I/O 144EQFP 6451032042393688144-LQFP Exposed PadRoHS
10CL010YU256I7G10CL010YU256I7GIC FPGA 176 I/O 256UBGA 64510320423936176256-LFBGARoHS
10CL010YE144I7G10CL010YE144I7GIC FPGA 88 I/O 144EQFP 6451032042393688144-LQFP Exposed PadRoHS
10CL010YM164I7G10CL010YM164I7GIC FPGA 101 I/O 164MBGA 64510320423936101164-TFBGARoHS
10CL010ZU256I8G10CL010ZU256I8GIC FPGA 176 I/O 256UBGA 64510320423936176256-LFBGARoHS
10CL010YM164C6G10CL010YM164C6GIC FPGA 101 I/O 164MBGA 64510320423936101164-TFBGARoHS
10CL010YU256C6G10CL010YU256C6GIC FPGA 176 I/O 256UBGA 64510320423936176256-LFBGARoHS
10CL010YU256A7G10CL010YU256A7GIC FPGA CYCLONE 10 256UBGA 64510320423936176256-LFBGA
10CL010YE144A7G10CL010YE144A7GIC FPGA CYCLONE 10 144EQFP 6451032042393688144-LQFP Exposed Pad
10CL010YM164A7G10CL010YM164A7GIC FPGA CYCLONE 10 164MBGA 64510320423936101164-TFBGA
10CL010ZE144I8G10CL010ZE144I8GIC FPGA 88 I/O 144EQFP 6451032042393688144-LQFP Exposed PadRoHS
10CL016YM164I7G10CL016YM164I7GIC FPGA 87 I/O 164MBGA 9631540851609687164-TFBGARoHS
10CL016YU256I7G10CL016YU256I7GIC FPGA 162 I/O 256UBGA 96315408516096162256-LFBGARoHS
10CL016YE144I7G10CL016YE144I7GIC FPGA 78 I/O 144EQFP 9631540851609678144-LQFP Exposed PadRoHS
10CL016YU256C6G10CL016YU256C6GIC FPGA 162 I/O 256UBGA 96315408516096162256-LFBGARoHS
10CL016YU484I7G10CL016YU484I7GIC FPGA 340 I/O 484UBGA 96315408516096340484-FBGARoHS
10CL016YF484I7G10CL016YF484I7GIC FPGA 340 I/O 484FBGA 96315408516096340484-FBGARoHS
10CL016YU484C6G10CL016YU484C6GIC FPGA 340 I/O 484UBGA 96315408516096340484-FBGARoHS
10CL016YM164C6G10CL016YM164C6GIC FPGA 87 I/O 164MBGA 9631540851609687164-TFBGARoHS
10CL016YF484C6G10CL016YF484C6GIC FPGA 340 I/O 484FBGA 96315408516096340484-FBGARoHS
10CL016ZM164I8G10CL016ZM164I8GIC FPGA 87 I/O 164MBGA 9631540851609687164-TFBGARoHS
10CL016YM164A7G10CL016YM164A7GIC FPGA CYCLONE 10 164MBGA 9631540851609687164-TFBGA
10CL016YU256A7G10CL016YU256A7GIC FPGA CYCLONE 10 256UBGA 96315408516096162256-LFBGA
10CL016ZU256I8G10CL016ZU256I8GIC FPGA 162 I/O 256UBGA 96315408516096162256-LFBGARoHS
10CL016YE144A7G10CL016YE144A7GIC FPGA CYCLONE 10 144EQFP 9631540851609678144-LQFP Exposed Pad
10CL016YU484A7G10CL016YU484A7GIC FPGA CYCLONE 10 484UBGA 96315408516096340484-FBGA
10CL025YU256C8G10CL025YU256C8GIC FPGA 150 I/O 256UBGA 153924624608256150256-LFBGARoHS
10CL025YE144C8G10CL025YE144C8GIC FPGA 76 I/O 144EQFP 15392462460825676144-LQFP Exposed PadRoHS
10CL025YU256I7G10CL025YU256I7GIC FPGA 150 I/O 256UBGA 153924624608256150256-LFBGARoHS
10CL025YE144I7G10CL025YE144I7GIC FPGA 76 I/O 144EQFP 15392462460825676144-LQFP Exposed PadRoHS
10CL025YU256C6G10CL025YU256C6GIC FPGA 150 I/O 256UBGA 153924624608256150256-LFBGARoHS
10CL025YU256A7G10CL025YU256A7GIC FPGA CYCLONE 10 256UBGA 153924624608256150256-LFBGA
10CL025YE144A7G10CL025YE144A7GIC FPGA CYCLONE 10 144EQFP 15392462460825676144-LQFP Exposed Pad
10CL025ZE144I8G10CL025ZE144I8GIC FPGA 76 I/O 144EQFP 15392462460825676144-LQFP Exposed PadRoHS
10CL040YU484I7G10CL040YU484I7GIC FPGA 325 I/O 484UBGA 2475396001161216325484-FBGARoHS
10CL040YF484I7G10CL040YF484I7GIC FPGA 325 I/O 484FBGA 2475396001161216325484-FBGARoHS
10CL040YF484C6G10CL040YF484C6GIC FPGA 325 I/O 484FBGA 2475396001161216325484-FBGARoHS
10CL040ZU484I8G10CL040ZU484I8GIC FPGA 325 I/O 484UBGA 2475396001161216325484-FBGARoHS
10CL040ZF484I8G10CL040ZF484I8GIC FPGA 325 I/O 484FBGA 2475396001161216325484-FBGARoHS
10CL040YU484C6G10CL040YU484C6GIC FPGA 325 I/O 484UBGA 2475396001161216325484-FBGARoHS
10CL040YU484A7G10CL040YU484A7GIC FPGA CYCLONE 10 484UBGA 2475396001161216325484-FBGA
10CL055YU484I7G10CL055YU484I7GIC FPGA 321 I/O 484UBGA 3491558562396160321484-FBGARoHS
10CL055YF484I7G10CL055YF484I7GIC FPGA 321 I/O 484FBGA 3491558562396160321484-FBGARoHS
10CL055YF484C6G10CL055YF484C6GIC FPGA 321 I/O 484FBGA 3491558562396160321484-FBGARoHS
10CL055YU484C6G10CL055YU484C6GIC FPGA 321 I/O 484UBGA 3491558562396160321484-FBGARoHS
10CL055YU484A7G10CL055YU484A7GIC FPGA CYCLONE 10 484UBGA 3491558562396160321484-FBGA
10CL080YU484I7G10CL080YU484I7GIC FPGA 289 I/O 484UBGA 5079812642810880289484-FBGARoHS
10CL080YF484I7G10CL080YF484I7GIC FPGA 289 I/O 484FBGA 5079812642810880289484-FBGARoHS
10CL080YF780I7G10CL080YF780I7GIC FPGA 423 I/O 780FBGA 5079812642810880423780-BGARoHS
10CL080YU484A7G10CL080YU484A7GIC FPGA CYCLONE 10 484UBGA 5079812642810880289484-FBGA
10CL080ZU484I8G10CL080ZU484I8GIC FPGA 289 I/O 484UBGA 5079812642810880289484-FBGARoHS
10CL080ZF484I8G10CL080ZF484I8GIC FPGA 289 I/O 484FBGA 5079812642810880289484-FBGARoHS
10CL080ZF780I8G10CL080ZF780I8GIC FPGA 423 I/O 780FBGA 5079812642810880423780-BGARoHS
10CL120YF484I7G10CL120YF484I7GIC FPGA 277 I/O 484FBGA 74431190883981312277484-FBGARoHS
10CL120ZF484I8G10CL120ZF484I8GIC FPGA 277 I/O 484FBGA 74431190883981312277484-FBGARoHS
10CL120YF780I7G10CL120YF780I7GIC FPGA 525 I/O 780FBGA 74431190883981312525780-BGARoHS

View in Parametric Search

Associated Product
Intel Enpirion® 5300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-7W to 10W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-61W to 70W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-31W to 40W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-19W to 25W