USD
Print Print this page
 
Intel
Cyclone® V GT
Intel
Intel® Arria® 10 GX, GT & SX
 
Intel
Intel® Cyclone® 10 GX

Intel® Arria® 10 GX, GT & SX

Highest Performance FPGA and SoC at 20nm

Intel

Intel® Arria® 10 FPGAs and SoCs deliver the highest performance at 20nm offering a one speed-grade performance advantage over competing devices. Intel® Arria® 10 FPGAs and SoCs and feature the industry’s only hard floating-point digital signal processing (DSP) blocks with speeds up to 1,500 giga floating-point operations per second (GFLOPS).

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:240 ~ 696
  • Number of LABs/CLBs:80330 ~ 217080
  • Number of Logic Elements/Cells:220000 ~ 570000
  • Package / Case:484-FBGA ~ 1517-BBGA, FCBGA
  • Total RAM Bits:5664768 ~ 42082304
Parts

View in Parametric Search

10AX022C4U19E3SG10AX022C4U19E3SGIC FPGA 240 I/O 484UBGA 8033022000013752320240484-FBGARoHS
10AX027H4F34E3SG10AX027H4F34E3SGIC FPGA 384 I/O 1152FBGA 101620270000178708483841152-BBGA, FCBGARoHS
10AX027H4F34I3SG10AX027H4F34I3SGIC FPGA 384 I/O 1152FBGA 101620270000178708483841152-BBGA, FCBGARoHS
10AX027H3F34E2SG10AX027H3F34E2SGIC FPGA 384 I/O 1152FBGA 101620270000178708483841152-BBGA, FCBGARoHS
10AX048H3F34E2SG10AX048H3F34E2SGIC FPGA 492 I/O 1152FBGA 18359048000056647684921152-BBGA, FCBGARoHS
10AX048E4F29E3SG10AX048E4F29E3SGIC FPGA 360 I/O 780FBGA 1835904800005664768360780-BBGA, FCBGARoHS
10AX048H4F34E3SG10AX048H4F34E3SGIC FPGA 492 I/O 1152FBGA 18359048000056647684921152-BBGA, FCBGARoHS
10AX057H4F34E3SG10AX057H4F34E3SGIC FPGA 492 I/O 1152FCBGA 217080570000420823044921152-BBGA, FCBGARoHS
10AX057K4F40E3SG10AX057K4F40E3SGIC FPGA 696 I/O 1517FCBGA 217080570000420823046961517-BBGA, FCBGARoHS
10AX057K4F35E3SG10AX057K4F35E3SGIC FPGA 396 I/O 1152FCBGA 217080570000420823043961152-BBGA, FCBGARoHS

View in Parametric Search

Associated Product
Intel EM2130H01QI
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-101W to 120W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-41W to 50W
Intel Enpirion® 2130 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-31W to 40W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-61W to 70W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-19W to 25W