USD
Print Print this page
 
Displaytech
DT070DTFT - 7" TFT IPS Display
Displaytech
Integrated TFT Driver Boards
 
Displaytech
Monochrome Graphic Display Modules and Dot Matrix LCDs

Integrated TFT Driver Boards

Integrated TFT Driver Boards

Displaytech

These capable embedded boards simplify design and development, provide faster time to market, and offer long term continuity of supply.

Specifications
  • Backlight:LED
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Graphics Color:Red, Green, Blue (RGB)
Parts

View in Parametric Search

INT035TFTINT035TFTLCD DISP TFT 3.5" 320X240 TFT - ColorTransmissive-3.5" (88.90mm)RoHS
INT070ATFT-TSINT070ATFT-TSLCD DISP TFT 7.0" 800X480 TFT - ColorTransmissiveResistive7" (177.80mm)RoHS
INT035TFT-TSINT035TFT-TSLCD DISP TFT 3.5" 320X240 TFT - ColorTransmissiveResistive3.5" (88.90mm)RoHS
INT024BTFT-TSINT024BTFT-TSLCD DISP TFT 2.4" 240X320 TFT - ColorTransmissiveResistive2.4" (60.96mm)RoHS
INT018ATFTINT018ATFTLCD DISP TFT 1.8" 128X160 TFT - ColorTransmissive-1.8" (45.72mm)RoHS
INT024BTFTINT024BTFTLCD DISP TFT 2.4" 240X320 TFT - ColorTransmissive-2.4" (60.96mm)RoHS
INT028ATFTINT028ATFTLCD DISP TFT 2.8" 240X320 TFT - ColorTransmissive-2.8" (71.12mm)RoHS
INT022ATFTINT022ATFTLCD DISP TFT 2.2" 240X320 TFT - ColorTransmissive-2.2" (55.88mm)RoHS
INT043BTFTINT043BTFTLCD DISP TFT 4.3" 480X272 TFT - ColorTransmissive-4.3" (109.22mm)RoHS
INT043BTFT-TSINT043BTFT-TSLCD DISP TFT 4.3" 480X272 TFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS

View in Parametric Search