USD
Print Print this page
 
Molex
Insulkrimp Quixon Series
Molex
Insulkrimp Series
 
Molex
Krimptite Quixon Series

Insulkrimp Series

Connector Terminals

Molex

The Insulkrimp Series quick connects feature a rigid insulation sleeve affixed permanently to the barrel and were designed for dense packaging requirements with a profile height that is lower than other competing products on the market.

Product Description

The Insulkrimp terminal attaches to the wire with 1 quick crimp and the insulation sleeve protects against vibration damage by preventing wire flex at the crimp point. The funnel entrance into the electrical barrel eliminates wire strand “hang up,” increases crimping rates and enhances wire termination reliability.

Features
  • Color code translucent insulator allows easy identification of terminal size and wire gauge
  • Translucent insulator provides quick, on line quality control inspection by allowing a quick visual check of the wire/terminal assembly
  • Wire stop stamped into the crimp barrel prevents insertion of over stripped wires
Specifications
  • Contact Material:Brass
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 24-26 AWG
Parts

View in Parametric Search

01900700400190070040CONN QC RCPT 10-12AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700730190070073CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700090190070009CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)
01900700010190070001CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700210190070021CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700820190070082CONN QC RCPT 10-12AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700280190070028CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700410190070041CONN QC RCPT 10-12AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
19007-002919007-0029CONN QC RCPT 14-16AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)
01900700150190070015CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)
01900700300190070030CONN QC RCPT 14-16AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)
01900700350190070035CONN QC RCPT 14-16AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)
01900700240190070024CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700640190070064CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700140190070014CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)
01900700830190070083CONN QC RCPT 10-12AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700100190070010CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)
01900700530190070053CONN QC RCPT 10-12AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700040190070004CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01900700160190070016CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)
01900700360190070036CONN QC RCPT 14-16AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.032" (0.81mm)
01900700080190070008CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)
01901100350190110035CONN QC RCPT/TAB 18-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300300190130030CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300250190130025CONN QC RCPT/TAB 18-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300290190130029CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300330190130033CONN QC RCPT/TAB 10-12AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901100370190110037CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901100390190110039CONN QC RCPT/TAB 10-12AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901100360190110036CONN QC RCPT/TAB 18-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300340190130034CONN QC RCPT/TAB 10-12AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901100400190110040CONN QC RCPT/TAB 10-12AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300310190130031CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300280190130028CONN QC RCPT/TAB 18-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901300260190130026CONN QC RCPT/TAB 18-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01901100380190110038CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)
01900500010190050001CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900400010190040001CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01900500030190050003CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700040190170004CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01901700090190170009CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
19003-001319003-0013CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01902300050190230005CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01901700320190170032CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01902300030190230003CONN QC TAB 18-22AWG 0.187 CRIMPStandardMale0.187" (4.75mm)0.020" (0.51mm)
01901700310190170031CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01901700370190170037CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700010190170001CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01900500090190050009CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700080190170008CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01902300100190230010CONN QC TAB 14-16AWG 0.187 CRIMPStandardMale0.187" (4.75mm)0.020" (0.51mm)
01900500040190050004CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300420190030042CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01902300120190230012CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
19003-004719003-0047CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700140190170014CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300010190030001CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300110190030011CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300360190030036CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)
01900300400190030040CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300170190030017CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01901700470190170047CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900500050190050005CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300710190030071CONN QC RCPT 24-26AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300440190030044CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300300190030030CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)
01900300560190030056CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900300640190030064CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300680190030068CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900400050190040005CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01900300500190030050CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900301290190030129CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01960600020196060002CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300240190030024CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01900500100190050010CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900301350190030135CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900400090190040009CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01900301050190030105CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900301080190030108CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900301070190030107CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300510190030051CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900301110190030111CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300970190030097CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01901700170190170017CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300260190030026CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01900300730190030073CONN QC RCPT 24-26AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300030190030003CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700070190170007CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01901700050190170005CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)
01901700230190170023CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)
01900300670190030067CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300320190030032CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)
01901700500190170050CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900400080190040008CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
19003-013219003-0132CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300210190030021CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01902300080190230008CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01900300050190030005CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300080190030008CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900500080190050008CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300480190030048CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700460190170046CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)
01902300060190230006CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01901700120190170012CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01902300040190230004CONN QC TAB 18-22AWG 0.187 CRIMPStandardMale0.187" (4.75mm)0.020" (0.51mm)
01900300580190030058CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900500150190050015CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900400120190040012CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01900300590190030059CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900301030190030103CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300150190030015CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01901701130190170113CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700060190170006CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)
01960600010196060001CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300490190030049CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300230190030023CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900300380190030038CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)
01900300100190030010CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900301260190030126CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300620190030062CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)
01900500160190050016CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900301060190030106CONN QC RCPT 24-26AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900301090190030109CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)
01900300410190030041CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900500140190050014CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700410190170041CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01901700350190170035CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300200190030020CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)
01900400040190040004CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)
01960600030196060003CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01900300140190030014CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300530190030053CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300520190030052CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)
01900300090190030009CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)

View in Parametric Search

Associated Product
Molex 0192880165
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0640160039
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640018800
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0192940003
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex Mini-Mac, Avikrimp, InsulKrimp Series
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Bench Press
Molex 0192880095
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0640010400
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640014700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 76650-0052
Category: Interconnect, Wire-Connectors-Connector Kits-Terminals
Molex 76650-0035
Category: Interconnect, Wire-Connectors-Connector Kits-Terminals
Molex 0640070100
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex ETC ; Avikrimp ; InsulKrimp ; Krimptite; Versakrimp Series
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0640016200
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex Avikrimp, Insulkrimp
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals