USD
Print Print this page
 
Molex
Avikrimp Series
Molex
Insulkrimp Quixon Series
 
Molex
Insulkrimp Series

Insulkrimp Quixon Series

Quick Disconnect Connectors

Molex

Quixon quick-disconnect terminals expand Molex’s existing Insulkrimp terminal line. These quick disconnect terminals offer lower insertion force and greater blindmate capability versus standard Insulkrimp quick disconnect terminals.

Product Description

The Insulkrimp Series quick connects feature a rigid insulation sleeve affixed permanently to the barrel and were designed for dense packaging requirements with a profile height that is lower than other competing products on the market.

Features
  • Flexing beam with standard dimple provides low insertion force to mate easily with male tabs while maintaining a high retention force
  • Side relief cut design makes blind mating easy
  • Flared barrel entry for easy wire insertion
  • Mate to industry standard tabs
Applications:
  • Industrial Markets
    • PCB connections
    • Switches
    • Terminal blocks
  • Automotive Aftermarket
    • Gauges
    • Modules
  • Consumer Industry
    • Brown Goods
    • White Goods
  • HVAC
    • Relays
    • Capacitors
    • Contactors
Specifications
  • Contact Finish:Tin
  • Contact Material:Brass
  • Gender:Female
  • Mounting Type:Free Hanging (In-Line)
  • Tab Thickness:0.032" (0.81mm)
  • Tab Width:0.250" (6.35mm)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 18-22 AWG
Parts

View in Parametric Search

01927400050192740005CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01927600020192760002CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01927600050192760005CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01927600080192760008CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01927400020192740002CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)
01927600040192760004CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)

View in Parametric Search

Associated Product
Molex 0640010400
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640016200
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex Avikrimp, Insulkrimp
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals