USD
Print Print this page
 
Molex
Insulkrimp Series - Molex
Molex
Insulkrimp, Krimptite Series - Molex
 
Molex
Molex
  • Images

Insulkrimp, Krimptite Series - Molex

Crimp Terminal Kit

Molex

Designed for today’s design engineers, technicians, maintenance repair and operations personnel, hobbyists, and students, Molex’s innovative Design Kits provide solutions for virtually every interconnect challenge.

Product Description

The Insulkrimp terminal attaches to the wire with 1 quick crimp and the insulation sleeve protects against vibration damage by preventing wire flex at the crimp point. The funnel entrance into the electrical barrel eliminates wire strand “hang up,” increases crimping rates and enhances wire termination reliability.

The basic Molex barrel, called Krimptite, is noninsulated and features a quality, one-piece design. It is also the most economical style and has the greatest variety of uses where special features are not required.

Features
  • Can be connected and disconnected repeatedly
  • Designed to SAE specifications
  • Splices two male snap plugs
Applications:
  • MRO (Maintenance Repair and Operations)
  • Automotive
Specifications
  • Kit Type:Barrel, Bullet
  • Values:190 pcs - Assorted 14 ~ 16 AWG Crimp Terminals
Parts

View in Parametric Search

07665001550766500155KIT BULLET SNAP COUPLER Barrel, Bullet190 pcs - Assorted 14 ~ 16 AWG Crimp TerminalsRoHS

View in Parametric Search

Associated Product
Molex Avikrimp Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Barrel, Bullet
Molex 0190370006
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Barrel, Bullet
Molex 0190340005
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Barrel, Bullet