Insulated Steel Half Clamps
Insulated Steel Half Clamps
Keystone Electronics
Ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics.
![]() | 8165 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.500" (12.70mm) | Fastener | ![]() |
![]() | 8161 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.250" (6.35mm) | Fastener | ![]() |
![]() | 8163 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.375" (9.53mm) | Fastener | ![]() |
![]() | 8162 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.312" (7.92mm) | Fastener | ![]() |
![]() | 8171 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.875" (22.22mm) | Fastener | ![]() |
![]() | 8172 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.937" (23.80mm) | Fastener | ![]() |
![]() | 8160 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.187" (4.75mm) | Fastener | ![]() |
![]() | 8166 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.562" (14.27mm) | Fastener | ![]() |
![]() | 8167 | CBL CLAMP U-TYPE FASTENER | Clamp, U-Type | Half | 0.625" (15.88mm) | Fastener | ![]() |