Insulated Steel Cable Clamps
Insulated Steel Cable Clamps
Keystone Electronics
Ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics.
![]() | 8121 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.187" (4.75mm) | Fastener | ![]() |
![]() | 8122 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | ![]() |
![]() | 8124 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.375" (9.53mm) | Fastener | ![]() |
![]() | 8123 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.312" (7.92mm) | Fastener | ![]() |
![]() | 8125 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.437" (11.10mm) | Fastener | ![]() |
![]() | 8127 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.562" (14.27mm) | Fastener | ![]() |
![]() | 8128 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.625" (15.88mm) | Fastener | ![]() |
![]() | 8132 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.875" (22.22mm) | Fastener | ![]() |
![]() | 8134 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 1.000" (25.40mm) | Fastener | ![]() |
![]() | 8129 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.687" (17.45mm) | Fastener | ![]() |
![]() | 8130 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.750" (19.05mm) | Fastener | ![]() |
![]() | 8133 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.937" (23.80mm) | Fastener | ![]() |
![]() | 8126 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.500" (12.70mm) | Fastener | ![]() |
![]() | 8131 | CBL CLAMP P-TYPE FASTENER | Clamp, P-Type | - | 0.812" (20.62mm) | Fastener | ![]() |