USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
DR-25 Series
TE Connectivity Aerospace, Defense and Marine
INSTALITE ZH150 Series
 
TE Connectivity Aerospace, Defense and Marine
Military, AMS-DTL-23053/1, NT-MIL Series
  • Images

INSTALITE ZH150 Series

Lightweight, High Temperature, Zero Halogen Heat Shrinkable Tubing

TE Connectivity Aerospace, Defense and Marine

The INSTALITE ZH150 heat shrink tubing helps you meet existing and future requirements for zero halogen, limited fire hazard tubing with high temperature properties. The tubing helps provide excellent mechanical and electrical protection for wire and cable harnesses across multiple environments.

Features
  • Unique, lightweight crosslinked material
  • Halogen free, flame retarded, fluid resistant
  • Ruggedized, abrasion resistant
  • Operating temperature range: -75°C to 150°C
Application:
  • Military
  • Marine
  • Rail and mass transit
Specifications
  • Color:Black
  • Material:Zerohal™
  • Operating Temperature:-75°C ~ 150°C
  • Shrink Temperature:150°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

ZH150-8/4-0-SPZH150-8/4-0-SPHEATSHRINK .315" X 196.8' 1=60M Tubing, Flexible2 to 1196.8' (60.0m)0.315" (8.00mm)
ZH150-3/1.5-0-SPZH150-3/1.5-0-SPHEATSHRINK .118" X 82.0' 1=25M Tubing, Flexible2 to 182.0' (25.0m)0.118" (3.00mm)
ZH150-5/2.5-0-SPZH150-5/2.5-0-SPHEATSHRINK .197" X 196.8' 1=60M Tubing, Flexible2 to 1196.8' (60.0m)0.197" (5.00mm)
ZH150-12/6-0-SPZH150-12/6-0-SPHEATSHRINK .472" X 98.4' 1=30M Tubing, Flexible2 to 198.4' (30.0m)0.472" (11.99mm)
ZH150-18/9-0-SPZH150-18/9-0-SPHEATSHRINK .709" X 98.4' 1=30M Tubing, Flexible2 to 198.4' (30.0m)0.709" (18.01mm)
ZH150-40/20-0-SPZH150-40/20-0-SPHEATSHRINK .575" X 98.4' 1=30M Tubing, Flexible2 to 198.4' (30.0m)1.575" (40.01mm)
ZH150-24/12-0-SPZH150-24/12-0-SPHEATSHRINK .945" X 16.4' 1=5M Tubing, Flexible2 to 116.4' (5.0m)0.945" (24.00mm)
ZH150-50/30-0-SPZH150-50/30-0-SPHEATSHRINK .969" X 16.4' 1=5M Tubing, Flexible2 to 116.4' (5.0m)1.969" (50.00mm)

View in Parametric Search