Print Print this page
 
Panduit Corp
IndustrialNet™ TX6A™ Series
Panduit Corp
IndustrialNet™ TX6™ Series
 
Panduit Corp
Modular Plugs
  • Images

IndustrialNet™ TX6™ Series

Category 6, Unshielded, 8p8c (RJ45, Ethernet)

Panduit Corp

Specifications
  • Cable Type:Flat Oval Cable, Solid or Stranded Wires
  • Color:Clear
  • Connector Type:Plug
  • Contact Finish:Gold
  • Contact Finish Thickness:19.7µin (0.50µm)
  • Contact Material:Phosphor Bronze
  • Features:Strain Relief
  • Housing Material:Thermoplastic
  • Length:1.600" (40.64mm)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Ratings:Cat6
  • Shielding:Unshielded
  • Termination:IDC
  • Wire Gauge:23-24 AWG
Parts

View in Parametric Search

SP688-CSP688-C8-POSITION, 8-WIRE MODULAR PLUG,PlugFlat Oval Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Strain ReliefRoHS

View in Parametric Search