Print Print this page
 
Omron Automation and Safety
XS6 Series
Panduit Corp
IndustrialNet™ TX5e™ Series
 
Panduit Corp
IndustrialNet™ TX6A™ Series
  • Images

IndustrialNet™ TX5e™ Series

Cat5e, 8p8c (RJ45, Ethernet), Modular Plugs

Panduit Corp

The IndustrialNet™ TX5e™ Connectors provide an ideal solution to support Industrial Ethernet from the Local Area Network (LAN) based support offices to the processing devices on the plant floor. The IndustrialNet™ TX5e™ Connectors protect the RJ45 mating even in the most severe vibration applications.

Specifications
  • Cable Type:Round Cable, Solid or Stranded Wires
  • Color:Black
  • Connector Type:Plug
  • Contact Finish:Gold
  • Contact Material:Phosphor Bronze
  • Features:Circular Bayonet Coupling, Strain Relief
  • Housing Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Length:3.760" (95.50mm)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Ratings:Cat5e
  • Termination:IDC
  • Wire Gauge:22-26 AWG
Parts

View in Parametric Search

MPI588TMPI588T8-POSITION, 8-WIRE, UTP MODULAR PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Bayonet Coupling, Strain ReliefRoHS
MPSI588TMPSI588T8-POSITION, 8-WIRE, SHIELDED MODPlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Bayonet Coupling, Strain ReliefRoHS

View in Parametric Search