Print Print this page
 
Panduit Corp
Cat6a Modular Patch Cord Cables
Panduit Corp
IndustrialNet™ Series
 
Panduit Corp
NetKey® Series

IndustrialNet™ Series

Round Cable, Modular Cable Assemblies

Panduit Corp

Panduit's industrial patch cords are constructed of Category 5e, industrial grade, 24 AWG stranded, twisted 4-pair shielded SF/UTP cable with a flame retardant (CM) thermoplastic elastomer (TPE) jacket. These are designed to support high-flex applications and is rated for 600 V panel or on-machine applications when the space is shared with high voltage power cables.

Features
Applications:
  • 10BASE-T (Ethernet)
  • 100BASE-T (fast Ethernet)
  • 1000BASE-T (gigabit Ethernet)
  • Industrial Ethernet
  • Ethernet/IP
  • Control panel deployments featuring power source voltages
  • Uplinks featuring gigabit data transmission from the control panel to the consolidation point
  • High flex applications: robotic, C-track
Specifications
  • Cable Type:Round Cable
  • Connector Type:Plug to Plug
  • Features:600V, Molded Plugs
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
Parts

View in Parametric Search

ISTPHCH2MTLISTPHCH2MTLCABLE MOD 8P8C PLUG-PLUG 6.56' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH10MTLISTPHCH10MTLCABLE MOD 8P8C PLUG-PLUG 32.81' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH0.3MTLISTPHCH0.3MTLCABLE MOD 8P8C PLUG-PLUG 0.98' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH1MBLISTPHCH1MBLCABLE MOD 8P8C PLUG-PLUG 3.28' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH1MTLISTPHCH1MTLCABLE MOD 8P8C PLUG-PLUG 3.28' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MBLISTPHCH3MBLCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MTLISTPHCH3MTLCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MYLISTPHCH3MYLCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH5MBUISTPHCH5MBUCABLE MOD 8P8C PLUG-PLUG 16.4' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MBUISTPHCH3MBUCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MGYISTPHCH3MGYCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH3MRDISTPHCH3MRDCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH5MRDISTPHCH5MRDCABLE MOD 8P8C PLUG-PLUG 16.4' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH5MYLISTPHCH5MYLCABLE MOD 8P8C PLUG-PLUG 16.4' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPH6X0.3MTLISTPH6X0.3MTLCABLE MOD 8P8C PLUG-PLUG 0.98' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X0.6MTLISTPH6X0.6MTLCABLE MOD 8P8C PLUG-PLUG 1.97' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X0.6MBLISTPH6X0.6MBLCABLE MOD 8P8C PLUG-PLUG 1.97' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X1MBLISTPH6X1MBLCABLE MOD 8P8C PLUG-PLUG 3.28' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X1.5MTLISTPH6X1.5MTLCABLE MOD 8P8C PLUG-PLUG 4.92' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X2MBLISTPH6X2MBLCABLE MOD 8P8C PLUG-PLUG 6.56' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X2MTLISTPH6X2MTLCABLE MOD 8P8C PLUG-PLUG 6.56' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X3MBLISTPH6X3MBLCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X3.5MBLISTPH6X3.5MBLCABLE MOD 8P8C PLUG-PLUG 11.48' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X3.5MTLISTPH6X3.5MTLCABLE MOD 8P8C PLUG-PLUG 11.48' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPHCH0.6MTLISTPHCH0.6MTLCABLE MOD 8P8C PLUG-PLUG 1.97' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPHCH5MTLISTPHCH5MTLCABLE MOD 8P8C PLUG-PLUG 16.4' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
ISTPH6X1MTLISTPH6X1MTLCABLE MOD 8P8C PLUG-PLUG 3.28' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)
ISTPH6X3MTLISTPH6X3MTLCABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)

View in Parametric Search