USD
Print Print this page
 
Omron Electronics Inc-EMC Div
XS5W Series
Panduit Corp
IndustrialNet™ Series
 
Pepperl+Fuchs, Inc.
VAZ
  • Images

IndustrialNet™ Series

Shielded, Round, Between Series Adapter Cables

Panduit Corp

Panduit's industrial Ethernet cordsets are constructed of industrial grade, stranded, twisted pair cable for UTP and STP installations. Each cordset is UL, NEMA, and IP rated to withstand light wash down and temporary submerged conditions without loss of performance to ensure reliability. In mated conditions, these cordsets can withstand high temperatures and high vibration commonly found in harsh industrial applications such as automotive, food and beverage, oil and gas, transportation, and mining.

Specifications
  • Cable Type:Round
  • Color:Teal
  • Shielding:Shielded
Parts

View in Parametric Search

ICD44T1NTL1MICD44T1NTL1MM12 BULKHEAD FEMALE D-CODE, RJ45Circular 04 pos Female to RJ45, 8p4c3.28' (1.00m)RoundTealRoHS
ICD44T1NTL2MICD44T1NTL2MM12 BULKHEAD FEMALE D-CODE, RJ45Circular 04 pos Female to RJ45, 8p4c6.56' (2.00m)RoundTealRoHS
ICD14T1NTL1MICD14T1NTL1MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c3.28' (1.00m)RoundTealRoHS
ICD14T1NTL2MICD14T1NTL2MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c6.56' (2.00m)RoundTealRoHS
ICD14T1NTL5MICD14T1NTL5MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c16.40' (5.00m)RoundTealRoHS
ICD14T1NTL10MICD14T1NTL10MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c32.81' (10.00m)RoundTealRoHS
ICD14T1NTL4MICD14T1NTL4MINDUSTRIALNET CORDSET - M12 MALECircular 04 pos Male to RJ45, 8p4c13.12' (4.00m)RoundTealRoHS
ICD14T1NTL20MICD14T1NTL20MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c65.62' (20.00m)RoundTealRoHS
ICD14T1NTL15MICD14T1NTL15MM12 MALE D-CODE, STRAIGHT, RJ45,Circular 04 pos Male to RJ45, 8p4c49.21' (15.00m)RoundTealRoHS
ICX44T1NTL1MICX44T1NTL1MCBL M12 FEM RJ45 JACKET TEAL 1M Circular 08 pos Female to RJ45, 8p8c3.28' (1.00m)RoundTealRoHS
ICX44T1NTL2MICX44T1NTL2MCBL M12 FEM RJ45 JACKET TEAL 2M Circular 08 pos Female to RJ45, 8p8c6.56' (2.00m)RoundTealRoHS
ICX14T1NTL1MICX14T1NTL1MM12 MALE/RJ45 PLUG, CAT 6A, SHIECircular 08 pos Male to RJ45, 8p8c3.28' (1.00m)RoundTeal
ICX14T1NTL5MICX14T1NTL5MM12 MALE/RJ45 PLUG, CAT 6A, SHIECircular 08 pos Male to RJ45, 8p8c16.40' (5.00m)RoundTeal
ICX14T1NTL10MICX14T1NTL10MM12 MALE/RJ45 PLUG, CAT 6A, SHIECircular 08 pos Male to RJ45, 8p8c32.81' (10.00m)RoundTeal

View in Parametric Search