iMOTION™ Modular Application Design Kits
iMOTION™ Modular Application Design Kits
Infineon Technologies
The Modular Application Design Kit (MADK) evaluation platform covers motor drive applications from 20W up to 2.6kW. The platform is offering a modular and scalable system solution with different control board options and a range of power boards. Using MADK standardized M1 Platform interface, different control and power boards can be combined in a system that perfectly matches the requirements of the application. This modular approach allows developers a maximum in flexibility and scalability during evaluation and development phase at affordable costs.
![]() | EVALM1CTF620N3TOBO1 | EVAL IM393X6F CIPOS TINY | Power Management | Motor Controller/Driver | - | IM393-X6F | ![]() |
![]() | EVALM1CTE610N3TOBO1 | EVAL IM393M6E CIPOS TINY | Power Management | Motor Controller/Driver | - | IM393-M6E | ![]() |
![]() | EVALM10584DTOBO1 | EVAL CIPOS IRSM505-084DA2 | Power Management | Motor Controller/Driver | - | - | |
![]() | EVALM13644ATOBO1 | EVAL CIPOS IRSM836-044A | Power Management | Motor Controller/Driver | - | M13644ATOBO1 | |
![]() | EVALM1CTF610N3TOBO1 | EVAL IM393M6F CIPOS TINY | Power Management | Motor Controller/Driver | - | IM393-M6F | ![]() |
![]() | EVAL-M1-101TFTOBO1 | EVAL BOARD FOR IMC101T-F048 | Power Management | Motor Controller/Driver | Yes, MCU | IMC101T-F048 | ![]() |
![]() | EVALM7LVMOSINVTOBO1 | EVAL BOARD FOR IPD033N06N | Power Management | Motor Controller/Driver | - | IPD033N06N | ![]() |
![]() | EVALM3CM615PNTOBO2 | EVAL BOARD FOR IFCM15P60GD | Power Management | Motor Controller/Driver | Yes, MCU | IFCM15P60GD | ![]() |
![]() | EVALM10565DTOBO2 | EVAL CIPOS IRSM505-065DA2 | Power Management | Motor Controller/Driver | - | IRMCK099 | ![]() |
![]() | EVALM1IM231TOBO1 | EVAL IM231 CIPOS MICRO IPM | Power Management | Motor Controller/Driver | - | IM231-L6 | ![]() |
![]() | EVALM1CTE620N3TOBO1 | EVAL IM393X6E CIPOS TINY | Power Management | Motor Controller/Driver | - | IM393-X6E | ![]() |
![]() | EVALM7D111TTOBO1 | EVAL BOARD FOR IMD111T-6F040 | Power Management | Motor Controller/Driver | Yes, MCU | IMD111T-6F040 | ![]() |