Print Print this page
 
Molex
HSAutoLink II Series
Molex
IllumiMate Series
 
Molex
Micro-Lock PLUS Surface Mount Right Angle Series
  • Images

IllumiMate Series

0.049" (1.25mm) Pitch, Surface Mount, Connector Headers

Molex

The IllumiMate microminiature wire to board system offers small sizes and a wide variety of low power voltage options and mating configurations, for applications such as LED TVs and PC monitors.

Features
  • Ultra narrow width
  • Inner positive and friction locks
  • Dual contact terminal design
  • LCP material withstands high temperature environments
Applications:
  • Consumer electronics
    • LED TV
    • Mobile games
  • Personal computers
    • Desktop LED monitor
    • Notebook
    • Tablet
  • Medical
    • Diagnostic equipment
    • Radiology equipment
Specifications
  • Applications:General Purpose, Medical
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:118.1µin (3.00µm)
  • Contact Finish Thickness - Post:118.1µin (3.00µm)
  • Contact Material:Phosphor Bronze
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

10408604101040860410CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
10413005101041300510CONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
10407806101040780610CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch