USD
Print Print this page
 
Schaffner EMC Inc.
IL 13 Series
Schaffner EMC Inc.
IL19 Series
 
Schurter Inc.
Cordsets

IL19 Series

14 AWG Power Cords

Schaffner EMC Inc.

Schaffner 16 amp power cords contain an IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipment and devices.

Specifications
  • Color:Black
  • Current Rating (Amps):16A ~ 18A
  • Features:Locking
  • Number of Conductors:3
  • Operating Temperature:-25°C ~ 70°C
  • Shielding:Unshielded
  • Voltage Rating:125VAC ~ 250VAC
Parts

View in Parametric Search

IL19-SE-H05-3150-200IL19-SE-H05-3150-200CRD 16AWG IEC320-C19 - CBL 6.56'Female Sockets (Slots) to LeadsIEC 320-C19Cable3RoHS
IL19-US1-SJT-3160-183IL19-US1-SJT-3160-183CORD NEMA5-15P - IEC 320-C19 6' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C193RoHS
IL19-UK1-H05-3150-200IL19-UK1-H05-3150-200CRD 14AWG BS1363A - 320C19 6.56'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C193RoHS
IL19-C20-H05-3150-200IL19-C20-H05-3150-200CORD 14AWG 320-C20 - C19 6.56' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C20IEC 320-C193RoHS
IL19-C20-SJT-3160-183IL19-C20-SJT-3160-183CORD IEC320-C20 - IEC320-C19 6' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C20IEC 320-C193RoHS
IL19-EU1-H05-3150-200IL19-EU1-H05-3150-200CRD 14AWG CEE 7/7 - 320C19 6.56'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C193RoHS

View in Parametric Search