Print Print this page
 
JAE Electronics
FI Series
JAE Electronics
IL-Y Series
 
JST Sales America Inc.
ACH Series

IL-Y Series

0.059" (1.50mm) Pitch, Through Hole, Right Angle, Rectangular Connector Headers

JAE Electronics

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.118" (3.00mm)
  • Contact Length - Post:0.106" (2.69mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Friction Lock
  • Insulation Color:Brown
  • Insulation Height:0.148" (3.75mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:3
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Kinked Pin, Solder
Parts
Associated Product
JAE Electronics IL-Y-3S-S15C3
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch