USD
Print Print this page
 
Amphenol PCD
ATB Series
Conta-Clip, Inc.
IK Series
 
Conta-Clip, Inc.
RK Series
  • Images

IK Series

DIN Rail Mounted Terminal Blocks

Conta-Clip, Inc.

Specifications
  • Color:Beige
  • Current - IEC:24A
  • Current - UL:20A
  • Material - Insulation:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-2
  • Number of Levels:3
  • Number of Positions:4 ~ 6
  • Stripping Length:7mm
  • Terminal - Width:5.0mm
  • Termination Style:Screw
  • Voltage - IEC:250V
  • Wire Gauge or Range - AWG:12-22 AWG ~ 14-22 AWG
  • Wire Gauge or Range - mm²:0.2-4mm²
Parts

View in Parametric Search

1261.21261.25MM,FEEDTHRU(3)LVLTB;35/32DIN Feed Through-63RoHS
2268.22268.25MM,FEEDTHRU(3)LVLTB;Q VERSION Feed Through-63RoHS
1260.21260.23LVL TERMINAL BLOCK Feed Through, Isolated (2)-43RoHS

View in Parametric Search