USD
Print Print this page
 
Vishay Dale
IHDM Series
Vishay Dale
IHXL Series
 
Würth Elektronik
MID-PFC
  • Images

IHXL Series

High Current Through Hole Inductor, High Temperature

Vishay Dale

Features
  • High temperature
  • Frequency range up to 5.0 MHz
  • Shielded construction
  • Ultra low buzz noise
  • Handles high transient current spikes without saturation
Applications :
  • Automotive
Specifications
  • Current - Saturation:190A
  • Current Rating (Amps):187A
  • DC Resistance (DCR):0.23mOhm Max
  • Height - Seated (Max):2.010" (51.05mm)
  • Inductance:2.2µH
  • Inductance Frequency - Test:500kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Radial
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:2.000" L x 0.854" W (50.80mm x 21.70mm)
  • Tolerance:±20%
Parts