Print Print this page
 
XP Power
IF Series
XP Power
IHA01 Series
 
XP Power
IK Series
  • Images

IHA01 Series

1 Watts, DC to DC Power Supplies

XP Power

Features
  • High isolation, 6000 V
  • 250 VAC working voltage
  • Single and dual outputs
  • Bipolar Outputs for MOSFET and IGBT Drives
  • SIP7 package
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:68% ~ 81%
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:6kV
  • Voltage - Output 1:3.3V ~ 15V
Parts
IHA0105D03IHA0105D03DC DC CONVERTER +/-3.3V 1W Isolated Module24.5V5.5V7-SIP Module, 5 LeadsRoHS
IHA0105D05IHA0105D05DC DC CONVERTER +/-5V 1W Isolated Module24.5V5.5V7-SIP Module, 5 LeadsRoHS
IHA0105D09IHA0105D09DC DC CONVERTER +/-9V 1W Isolated Module24.5V5.5V7-SIP Module, 5 LeadsRoHS
IHA0105S05IHA0105S05DC DC CONVERTER 5V 1W Isolated Module14.5V5.5V7-SIP Module, 4 LeadsRoHS
IHA0105S12IHA0105S12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V7-SIP Module, 4 LeadsRoHS
IHA0109D03IHA0109D03DC DC CONVERTER +/-3.3V 1W Isolated Module28.1V9.9V7-SIP Module, 5 LeadsRoHS
IHA0109D05IHA0109D05DC DC CONVERTER +/-5V 1W Isolated Module28.1V9.9V7-SIP Module, 5 LeadsRoHS
IHA0109D09IHA0109D09DC DC CONVERTER +/-9V 1W Isolated Module28.1V9.9V7-SIP Module, 5 LeadsRoHS
IHA0109D12IHA0109D12DC DC CONVERTER +/-12V 1W Isolated Module28.1V9.9V7-SIP Module, 5 LeadsRoHS
IHA0109D1509IHA0109D1509DC DC CONVERTER 15V -9V 1W Isolated Module28.1V9.9V7-SIP Module, 5 LeadsRoHS
IHA0109S05IHA0109S05DC DC CONVERTER 5V 1W Isolated Module18.1V9.9V7-SIP Module, 4 LeadsRoHS
IHA0109S12IHA0109S12DC DC CONVERTER 12V 1W Isolated Module18.1V9.9V7-SIP Module, 4 LeadsRoHS
IHA0109S3V3IHA0109S3V3DC DC CONVERTER 3.3V 1W Isolated Module18.1V9.9V7-SIP Module, 4 LeadsRoHS
IHA0112D05IHA0112D05DC DC CONVERTER +/-5V 1W Isolated Module210.8V13.2V7-SIP Module, 5 LeadsRoHS
IHA0112D09IHA0112D09DC DC CONVERTER +/-9V 1W Isolated Module210.8V13.2V7-SIP Module, 5 LeadsRoHS
IHA0112D12IHA0112D12DC DC CONVERTER +/-12V 1W Isolated Module210.8V13.2V7-SIP Module, 5 LeadsRoHS
IHA0112D15IHA0112D15DC DC CONVERTER +/-15V 1W Isolated Module210.8V13.2V7-SIP Module, 5 LeadsRoHS
IHA0112D1509IHA0112D1509DC DC CONVERTER 15V -9V 1W Isolated Module210.8V13.2V7-SIP Module, 5 LeadsRoHS
IHA0112S09IHA0112S09DC DC CONVERTER 9V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS
IHA0112S12IHA0112S12DC DC CONVERTER 12V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS
IHA0112S15IHA0112S15DC DC CONVERTER 15V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS
IHA0112S3V3IHA0112S3V3DC DC CONVERTER 3.3V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS
IHA0115D03IHA0115D03DC DC CONVERTER +/-3.3V 1W Isolated Module213.5V16.5V7-SIP Module, 5 LeadsRoHS
IHA0115D09IHA0115D09DC DC CONVERTER +/-9V 1W Isolated Module213.5V16.5V7-SIP Module, 5 LeadsRoHS
IHA0115D12IHA0115D12DC DC CONVERTER +/-12V 1W Isolated Module213.5V16.5V7-SIP Module, 5 LeadsRoHS
IHA0115D15IHA0115D15DC DC CONVERTER +/-15V 1W Isolated Module213.5V16.5V7-SIP Module, 5 LeadsRoHS
IHA0115S05IHA0115S05DC DC CONVERTER 5V 1W Isolated Module113.5V16.5V7-SIP Module, 4 LeadsRoHS
IHA0115S09IHA0115S09DC DC CONVERTER 9V 1W Isolated Module113.5V16.5V7-SIP Module, 4 LeadsRoHS
IHA0115S12IHA0115S12DC DC CONVERTER 12V 1W Isolated Module113.5V16.5V7-SIP Module, 4 LeadsRoHS
IHA0115S15IHA0115S15DC DC CONVERTER 15V 1W Isolated Module113.5V16.5V7-SIP Module, 4 LeadsRoHS
IHA0124D03IHA0124D03DC DC CONVERTER +/-3.3V 1W Isolated Module221.6V26.4V7-SIP Module, 5 LeadsRoHS
IHA0124D05IHA0124D05DC DC CONVERTER +/-5V 1W Isolated Module221.6V26.4V7-SIP Module, 5 LeadsRoHS
IHA0124D09IHA0124D09DC DC CONVERTER +/-9V 1W Isolated Module221.6V26.4V7-SIP Module, 5 LeadsRoHS
IHA0124D12IHA0124D12DC DC CONVERTER +/-12V 1W Isolated Module221.6V26.4V7-SIP Module, 5 LeadsRoHS
IHA0124D15IHA0124D15DC DC CONVERTER +/-15V 1W Isolated Module221.6V26.4V7-SIP Module, 5 LeadsRoHS
IHA0124S09IHA0124S09DC DC CONVERTER 9V 1W Isolated Module121.6V26.4V7-SIP Module, 4 LeadsRoHS
IHA0124S12IHA0124S12DC DC CONVERTER 12V 1W Isolated Module121.6V26.4V7-SIP Module, 4 LeadsRoHS
IHA0124S15IHA0124S15DC DC CONVERTER 15V 1W Isolated Module121.6V26.4V7-SIP Module, 4 LeadsRoHS