Print Print this page
 
SICK, Inc.
ES11 and ES21 Series
APEM Inc.
IH Series
 
APEM Inc.
MHPS Series
  • Images

IH Series

Hall Effect Pushbutton Switches, Panel Mount Pushbutton Switches, Round Button with Wire Leads

APEM Inc.

Low maintenance, contactless, sealed pushbuttons in Off-Mom and proportional output versions

Product Description

The IH Switch version is designed to withstand a high number of cycles and repetitive jogging. For applications where positioning the load is critical, including material handling, loaders, lifts, trucks, buckets and shovels and other applications requiring continuous operations. This OFF-MOM Switch version has a dome shaped actuator, available in eight colours, features a spring return and provides tactile feedback that the switch has been activated. Separating the sealing membrane, the spring and the tactile feedback elements inside the switch optimizes mechanical life by greatly reducing wear and tear.

The IH Linear version is ideal for control valves or variable speed drives. Suitable applications include industrial controls, heavy duty equipment and other handling applications where operators need to control motion and speed. Can function as an additional axis for handgrip/joystick operations. This Linear, Proportional Output version is designed to react to the pressure exerted on the switch. Response is proportional to actuator travel. Hall Effect technology ensures no-contact, low wear and tear for reliable, long life.

Features
  • OFF-MOM Switch version:
    • 5 million cycle performance
    • Hall Effect sensor technology for long life
    • Eight actuator colors
    • IP67 sealing
    • Effort: 6 N ± 2N
    • Low behind panel depth
    • Compact: Ø12mm (.472) case
  • Linear, Proportional Output version:
    • Outputs of 0.5 to 4.5 volts
    • 5 million cycle performance
    • Hall Effect for reliable contactless switching
    • IP67 sealing
    • Effort: Modular
    • Low behind panel depth
    • Compact: Ø12mm (.472) case
Specifications
  • Actuator Color:Green
  • Actuator Type:Round Button
  • Body Color:Black
  • Circuit:Single
  • Current - Output (Max):50mA
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Panel Mount, Front
  • Operating Force:612gf
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tray
  • Supply Current:Varies by Supply Voltage
  • Supply Voltage:3.5 ~ 24VDC
  • Switch Function:Off-Mom
  • Termination Style:Wire Leads
  • Travel Range:1.7mm
  • Voltage - Output (Max):28V
Parts