USD
Print Print this page
 
TE Connectivity Passive Product
3640 Series
Vishay Dale
IFSC-0806AZ Series
 
Vishay Dale
IFSC-1008AB Series
  • Images

IFSC-0806AZ Series

Low Profile, High Current Inductors

Vishay Dale

The IFSC-0806AZ series handles high transient current spikes without saturation.

Datasheets:
Features
  • Shielded construction
  • Frequency range up to 5.0 MHz
Applications :
  • PDA
  • Notebook
  • Desktop
  • Server applications
  • High current POL converters
  • Low profile, high current power supplies
  • DC to DC converters in distributed power systems
  • DC to DC converter for field programmable gate array (FPGA)
Specifications
  • Current - Saturation (Isat):430mA ~ 1.88A
  • Current Rating (Amps):300mA ~ 1.6A
  • DC Resistance (DCR):115mOhm Max ~ 2.84Ohm Max
  • Height - Seated (Max):0.039" (1.00mm)
  • Inductance:1µH ~ 22µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Tolerance:±20%
Parts

View in Parametric Search

IFSC0806AZER100M01IFSC0806AZER100M01FIXED IND 10UH 450MA 1.33OHM SMD--10µH±20%NonstandardRoHS
IFSC0806AZER4R7M01IFSC0806AZER4R7M01FIXED IND 4.7UH 900MA 398MOHM SM--4.7µH±20%NonstandardRoHS
IFSC0806AZER220M01IFSC0806AZER220M01FIXED IND 22UH 300MA 2.84OHM SMD--22µH±20%NonstandardRoHS
IFSC0806AZER2R2M01IFSC0806AZER2R2M01FIXED IND 2.2UH 1.3A 236MOHM SMD--2.2µH±20%NonstandardRoHS
IFSC0806AZER1R0M01IFSC0806AZER1R0M01FIXED IND 1UH 1.6A 115 MOHM SMD --1µH±20%NonstandardRoHS

View in Parametric Search