Print Print this page
 
XP Power
IE Series
XP Power
IF Series
 
XP Power
IHA01 Series

IF Series

1 Watt DC to DC Converters

XP Power

The IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation, short circuit protection and high operating temperature.

Features
  • Single unregulated output
  • SMD DIP package
  • 1.5 kVDC Isolation
  • Industry standard pinout
  • Short circuit protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, TUV, UL
  • Current - Output (Max):84mA ~ 200mA
  • Efficiency:82% ~ 83%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 105°C (With Derating)
  • Package / Case:8-SMD Module
  • Power (Watts):999mW ~ 1W
  • Size / Dimension:0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
  • Standard Number:62368-1
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):4.5V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V ~ 12V
Parts

View in Parametric Search

IFS0105S05IFS0105S05DC DC CONVERTER 5V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
IFS0105S12IFS0105S12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
IFS0105S09IFS0105S09DC DC CONVERTER 9V 999MW Isolated Module14.5V5.5V8-SMD ModuleRoHS

View in Parametric Search