Print Print this page
 
Schurter Inc.
P685 Series
Adam Tech
IEC Series
 
Adam Tech
NEMA Series

IEC Series

AC Inlet and Outlet Power Receptacles

Adam Tech

The IEC and Series AC Inlets and Outlets are primary power receptacles designed, manufactured, tested and approved to UL, CSA, VDE and other applicable international specifications including IEC-60320 and CEE-22. Adam Tech offers a wide variety of body styles, shapes and orientations to accommodate most class I & II applications with two or three blade contacts in both IEC and Mini-IEC configurations. Mounting choices include screw holes and snap-in versions and four termination styles.

Specifications
  • Approval Agency:CCC, cURus, ENEC
  • Filter Type:Unfiltered - Commercial
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:3
Parts

View in Parametric Search

IEC-D-2IEC-D-2RECEPTACLE, INLET POWER OUTLET IEC 320-2-2/FReceptacle, Female Sockets15A250VACRoHS
IEC-B-1IEC-B-1RECEPTACLE, INLET POWER OUTLET IEC 320-2-2/FReceptacle, Female Sockets15A250VACRoHS
IEC-A-4IEC-A-4RECEPTACLE, INLET POWER OUTLET IEC 320-C13Receptacle, Male Blades15A250VACRoHS
IEC-A-1IEC-A-1RECEPTACLE, INLET POWER OUTLET IEC 320-C13Receptacle, Male Blades15A250VACRoHS
IEC-A-2IEC-A-2RECEPTACLE, INLET POWER OUTLET IEC 320-C13Receptacle, Male Blades15A250VACRoHS
IEC-A-3IEC-A-3RECEPTACLE, INLET POWER OUTLET IEC 320-C13Receptacle, Male Blades15A250VACRoHS
IEC-C-1IEC-C-1RECEPTACLE, INLET POWER OUTLET IEC 320-C14Receptacle, Male Blades15A250VACRoHS
IEC-EW-4IEC-EW-4RECEPTACLE, INLET POWER OUTLET IEC 320-C14Receptacle, Male Blades15A250VACRoHS
IEC-F-1IEC-F-1RECEPTACLE, INLET POWER OUTLET IEC 320-C14Receptacle, Male Blades - Module15A125/250VACRoHS
IEC-C-1-150IEC-C-1-150RECEPTACLE, INLET POWER OUTLET IEC 320-C14Receptacle, Male Blades15A250VACRoHS
IEC-GS-1-100IEC-GS-1-100RECEPTACLE, INLET POWER OUTLET IEC 320-C14Receptacle, Male Blades - Module--RoHS

View in Parametric Search