USD
Print Print this page
 
Lattice Semiconductor Corporation
iCE40HX-8K Breakout Board
Lattice Semiconductor Corporation
iCEstick Evaluation Board
 
Lattice Semiconductor Corporation
Lattice USB3 Video Bridge Development Kit
  • Images

iCEstick Evaluation Board

ICE40HX1K-STICK-EVN iCEstick Evaluation Board

Lattice Semiconductor Corporation

The iCEstick Evaluation Kit is an easy to use, USB thumb drive form factor board that allows rapid prototyping for a very low cost. The iCEstick Evaluation board is supported by Lattice iCEcube2™ design software for HDL development, and by Lattice Diamond Programmer for SPI flash programming to support the iCE40-1K device.

Features
  • High-performance, low-power iCE40HX1K FPGA
  • FTDI 2232H USB device allows iCE device programming and UART interface to a PC
  • Vishay TFDU4101 IrDA transceiver
  • Five user LEDs
  • 2 x 6 position PMOD connector enables many other peripheral connections
  • Discera 12Mhz MEMS oscillator
  • Micron 32Mbit N25Q32 SPI flash
  • USB connector provides the power supply
  • 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1" through-hole connections
Specifications
  • Contents:Board(s)
  • For Use With/Related Products:iCE40HX
  • Type:FPGA
Parts
Associated Product
Lattice Semiconductor Corporation ICE40HX1K-VQ100
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-FPGAs (Field Programmable Gate Array)