USD
Print Print this page
 
Lattice Semiconductor Corporation
ECP5™ and ECP5-5G™
Lattice Semiconductor Corporation
iCE40 UltraPlus™
 
Lattice Semiconductor Corporation
iCE40 Ultra™
  • Images

iCE40 UltraPlus™

iCE40 UltraPlus™

Lattice Semiconductor Corporation

iCE40 UltraPlus™ family from Lattice Semiconductor is an ultra-low power FPGA and sensor manager designed for ultra-low power mobile applications, such as smartphones, tablets and hand-held devices. iCE40 UltraPlus is compatible with Lattice's iCE40 Ultra family devices, containing all the functions iCE40 Ultra family has except the high current IR LED driver. In addition, the iCE40 UltraPlus features an additional 1 Mb SRAM, additional DSP blocks, with additional LUTs, all which can be used to support an always-on Voice Recognition function in the mobile devices, without the need to keep the higher power consuming voice codec on all the time.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:21 ~ 39
  • Number of LABs/CLBs:350 ~ 660
  • Number of Logic Elements/Cells:2800 ~ 5280
  • Operating Temperature:-40°C ~ 100°C (TJ)
  • Package / Case:30-UFBGA, WLCSP ~ 48-VFQFN Exposed Pad
  • Total RAM Bits:1130496 ~ 1171456
  • Voltage - Supply:1.14V ~ 1.26V
Parts

View in Parametric Search

ICE40UP3K-UWG30ITR1KICE40UP3K-UWG30ITR1KIC FPGA 21 I/O 30WLCSP 350280011304962130-UFBGA, WLCSP
ICE40UP5K-SG48IICE40UP5K-SG48IIC FPGA 39 I/O 48QFN 660528011714563948-VFQFN Exposed Pad
ICE40UP5K-UWG30ITR1KICE40UP5K-UWG30ITR1KIC FPGA 21 I/O 30WLCSP 660528011714562130-UFBGA, WLCSP

View in Parametric Search