USD
Print Print this page
 
Lattice Semiconductor Corporation
iCE40 16-WLCSP Evaluation Kit
Lattice Semiconductor Corporation
iCE40 UltraLite™ Breakout Board
 
Lattice Semiconductor Corporation
iCE40 UltraPlus Breakout Board
  • Images

iCE40 UltraLite™ Breakout Board

ICE40UL1K-B-EVN iCE40 UltraLite™ Breakout Board

Lattice Semiconductor Corporation

Easy-to-use, low cost breakout board for evaluation and development. Enables the broadest capability for development and uses the 36-ball BGA highest I/O package, high-density silicon iCE40UL1K. Rapid prototyping of user functions. Each I/O is made available via a header to facilitate rapid prototyping of user functions, and the board combines an RGB LED, a high current torch LED and an infrared LED for easy evaluation and development of LED functions. Effortless connectivity and simple programming the board is powered and programmed via a simple USB mini cable, and comes preloaded with RGB LED demonstration code and a software GUI. Diamond programmer software can be used to reprogram the on-board SPI Flash with your customized code.

Features
  • iCE40UL-1K (iCE401K-CM36A) device in a 36-ball BGA package
  • Layout example of a board using 0.40mm-pitch BGA package
  • High-current LED output
  • Infrared transmit capability for remote control functions
  • iCE40UL1K application based current measurements
  • Standard USB cable for device programming
  • RoHS-compliant packaging and process
  • Pre-loaded RGB LED Demo
  • Software run GUI
  • USB Connector Cable
Contents:
  • iCE40 UltraLite Breakout Board
  • USB-Mini cable for power and programming
Specifications
  • Contents:Board(s), Cable(s)
  • For Use With/Related Products:iCE40UL
  • Type:FPGA
Parts
Associated Product
Lattice Semiconductor Corporation iCE40™ UltraLite™
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)