USD
Print Print this page
 
Lattice Semiconductor Corporation
iCE40™ HX
Lattice Semiconductor Corporation
iCE40™ LM
 
Lattice Semiconductor Corporation
iCE40™ LP
  • Images

iCE40™ LM

Field Programmable Gate Arrays

Lattice Semiconductor Corporation

iCE40LM family is an ultra-low power FPGA and sensor manager designed for ultra-low power mobile applications, such as smartphones, tablets and hand-held devices.

Product Description

The iCE40LM family includes integrated SPI & I²C blocks to interface with virtually all mobile sensors and application processors. The iCE40LM family also features two Strobe Generators that can generates strobes in Microsecond ranges with the Low-Power Strobe Generator, and also generates strobes in Nanosecond ranges with the High-Speed Strobe Generator. In addition, the iCE40LM family of devices includes logic to perform other functions such as mobile bridging, antenna tuning, GPIO expansion, motion/gesture recognition, IR remote control, bar code emulation and other custom functions. The iCE40LM family features three device densities, from 1000 to 3520 Look Up Tables (LUTs) of logic with programmable I/Os that can be used as either SPI/I²C interface ports or general purpose I/O’s. It also has up to 80Kbits of Block RAMs to work with user logic.

Features
  • Flexible Logic Architecture
  • Ultra-low Power Devices
  • Embedded and Distributed Memory
  • Two Hardened I2C Interfaces
  • Two Hardened SPI Interfaces
  • Two On-Chip Strobe Generators
  • High Current Drive Outputs for LED
  • Flexible On-Chip Clocking
  • Flexible Device Configuration
  • Ultra-Small Form Factor
Applications:
  • Smartphones
  • Tablets and Consumer Handheld Devices
  • Handheld Commercial and Industrial Devices
  • Multi Sensor Management Applications
  • Sensor Pre-processing and Sensor Fusion
  • Always-On Sensor Applications
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:37
  • Number of LABs/CLBs:440
  • Number of Logic Elements/Cells:3520
  • Operating Temperature:-40°C ~ 100°C (TJ)
  • Package / Case:49-VFBGA
  • Supplier Device Package:49-UCBGA (3x3)
  • Total RAM Bits:81920
  • Voltage - Supply:1.14V ~ 1.26V
Parts
Associated Product
Lattice Semiconductor Corporation HW-USBN-2B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Lattice Semiconductor Corporation HW-DLN-3C
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers