USD
Print Print this page
 
Lattice Semiconductor Corporation
iCE40 Ultra™
Lattice Semiconductor Corporation
iCE40™ HX
 
Lattice Semiconductor Corporation
iCE40™ LM

iCE40™ HX

Field Programmable Gate Arrays

Lattice Semiconductor Corporation

The iCE40 family of ultra-low power, non-volatile FPGAs has four devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs). In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). These features allow the devices to be used in low-cost, high-volume consumer and system applications.

Product Description

Designers of handheld, battery-based consumer products have long awaited a programmable logic solution that delivers design flexibility and fast time-to-market benefits coupled with features that address their power, logic capacity, cost, and small form factor requirements. This solution, previously unattainable by other FPGA suppliers, is now provided by Lattice's ultra-low power FPGA devices, ICE40™. The HX Series of the iCE40™ "Los Angeles" FPGA family is ideal for tablet applications.

Features
  • Ideal for sensor management functions including interrupt filtering, interrupt aggregation, auto polling
  • Battery insertion and audio insertion detection with high speed comparators
  • Support MIPI SLIMbus interface
  • High speed LVDS channels
  • High definition video support
  • Supports MIPI DBI and MIPI DPI video interface standards
  • High Speed USB 2.0 host and device controllers supporting ULPI and UTMI interfaces
  • Ideal for 3D solutions
  • PCP friendly footprint packages
  • Fabricated on advanced 40nm standard CMOS process
  • 50% faster than iCE65™ devices
  • Ultra low power consumption
  • Ultra small footprint packages
  • 2X logic capacity per mm2 over iCE65™
  • Up to 2 phase locked loops supporting dual outputs
  • Flexible block RAM
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:72 ~ 206
  • Number of LABs/CLBs:160 ~ 960
  • Number of Logic Elements/Cells:1280 ~ 7680
  • Operating Temperature:-40°C ~ 100°C (TJ)
  • Package / Case:100-LQFP ~ 256-LFBGA
  • Total RAM Bits:65536 ~ 131072
  • Voltage - Supply:1.14V ~ 1.26V
Parts

View in Parametric Search

ICE40HX1K-VQ100ICE40HX1K-VQ100IC FPGA 72 I/O 100TQFP 16012806553672100-LQFP
ICE40HX1K-TQ144ICE40HX1K-TQ144IC FPGA 96 I/O 144TQFP 16012806553696144-LQFP
ICE40HX1K-CB132ICE40HX1K-CB132IC FPGA 95 I/O 132CSBGA 16012806553695132-LFBGA, CSPBGA
ICE40HX4K-TQ144ICE40HX4K-TQ144IC FPGA 107 I/O 144TQFP 440352081920107144-LQFP
ICE40HX4K-CB132ICE40HX4K-CB132IC FPGA 95 I/O 132CSBGA 44035208192095132-LFBGA, CSPBGA
ICE40HX4K-BG121ICE40HX4K-BG121IC FPGA 93 I/O 121CABGA 44035208192093121-TFBGA
ICE40HX8K-CB132ICE40HX8K-CB132IC FPGA 95 I/O 132CSBGA 960768013107295132-LFBGA, CSPBGA
ICE40HX8K-CT256ICE40HX8K-CT256IC FPGA 206 I/O 256CABGA 9607680131072206256-LFBGA
ICE40HX8K-BG121ICE40HX8K-BG121IC FPGA 93 I/O 121CABGA 960768013107293121-TFBGA
ICE40HX8K-CM225ICE40HX8K-CM225IC FPGA 178 I/O 225UCBGA 9607680131072178225-VFBGA

View in Parametric Search

Associated Product
Lattice Semiconductor Corporation ICE40HX1K-STICK-EVN
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Lattice Semiconductor Corporation HW-USBN-2B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Trenz Electronic GmbH TE0887-03M
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Lattice Semiconductor Corporation HW-DLN-3C
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Lattice Semiconductor Corporation ICE40LP1K-BLINK-EVN
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA