USD
Print Print this page
 
TE Connectivity AMP Connectors
Sockets for ICs, Transistors
Texas Instruments
IC TO-3 Socket
 
PLCC Series
  • Images

IC TO-3 Socket

IC TO-3 Socket, 8 Pin, Closed Frame

Texas Instruments

The 0804MC is a high quality socket designed for use with Burr-Brown’s 8-pin TO-3 type products such as the OPA541 and OPA512. The 0804MC socket makes interchanging parts easy, especially during design and testing. Its rugged inner contacts provide positive insertion and low contact resistance. Closed contact ends prevent solder and flux contamination of the internal contacts.

Features
  • Low contact resistance
  • Closed contact ends
  • Gold plated inner contacts
  • Dimpled terminal design
  • Dual locking latches on socket
  • Key slot feature
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Contact Resistance:20mOhm
  • Features:Closed Frame
  • Housing Material:Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions or Pins (Grid):8 (Oval)
  • Operating Temperature:-55°C ~ 150°C
  • Termination:Solder
  • Type:Transistor, TO-3
Parts