iBridge Ultra Series
iBridge Ultra Connectors for Cable-to-Board Connections
TE Connectivity Erni
The iBridge Ultra connector family offers extensive Cable-to-Board solutions. It is designed for applications which need reliable and robust connection systems. A TPA (Terminal Position Assurance) retainer serves as a secondary lock for the female contact in the housing. The secondary lock makes the connections particularly resistant against strong vibrations, such as those that occur in an automotive application. iBridge Ultra is not limited to automotive and is a great choice for applications in industrial automation, telecommunications and healthcare. iBridge Ultra’s compact design supports all applications between control units and local components such as sensors, motors, switches, fans, heating elements, fuses or LEDs.
![]() | 119928 | IBRIDGE 2MM 12POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 12 | ![]() |
![]() | 109916 | IBRIDGE 2MM 04POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 4 | ![]() |
![]() | 109917 | IBRIDGE 2MM 05POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 5 | ![]() |
![]() | 109902 | IBRIDGE 2MM 03POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 3 | ![]() |
![]() | 109919 | IBRIDGE 2MM 08POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 8 | ![]() |
![]() | 109906 | IBRIDGE 2MM 08POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 8 | ![]() |
![]() | 109914 | IBRIDGE 2MM 02POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 2 | ![]() |
![]() | 109915 | IBRIDGE 2MM 03POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 3 | ![]() |
![]() | 109918 | IBRIDGE 2MM 06POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 6 | ![]() |
![]() | 109901 | IBRIDGE 2MM 02POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 2 | ![]() |
![]() | 109903 | IBRIDGE 2MM 04POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 4 | ![]() |
![]() | 109904 | IBRIDGE 2MM 05POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 5 | ![]() |
![]() | 119903 | IBRIDGE 2MM 10POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 10 | ![]() |
![]() | 109905 | IBRIDGE 2MM 06POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 6 | ![]() |
![]() | 119908 | IBRIDGE 2MM 12POS M RA SMT | Header | Male Pin | 0.079" (2.00mm) | 12 | ![]() |
![]() | 119927 | IBRIDGE 2MM 10POS M VERT SMT | Header | Male Pin | 0.079" (2.00mm) | 10 | ![]() |