USD
Print Print this page
 
Texas Instruments
ISO7830/31 Series
Vicor Corporation
I13xL1A0 Series
 
Analog Devices Inc.
ADuM140, 41, 42D/E Series
  • Images

I13xL1A0 Series

Three Channel Digital Isolator

Vicor Corporation

The I13xL1A0 is a three-channel passive Digital Isolator which enables secondary referenced digital power system monitoring and control when used in conjunction with Vicor’s Digital Supervisor and high performance power conversion, regulation, and transformation modules. The I13xL1A0’s passive design reduces system complexity, while its small footprint increases system power density.

Datasheets:
Features
  • Three-channel digital isolator: One receive & two transmit channels
  • Powered from input signal, no VCC required
  • Small size and low external component count reduce system complexity while preserving system power density
Applications
  • 380 VDC Power Distribution
  • High End Computing Systems
  • Automated Test Equipment
  • Industrial Systems
  • High Density Power Supplies
  • Communications Systems
  • Transportation
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):3kV/µs
  • Inputs - Side 1/Side 2:1/2
  • Isolated Power:No
  • Mounting Type:Surface Mount
  • Number of Channels:3
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:8-LGA
  • Propagation Delay tpLH / tpHL (Max):58ns, 84ns
  • Rise / Fall Time (Typ):65ns, 22ns
  • Supplier Device Package:8-LGA (10x10)
  • Technology:Magnetic Coupling
  • Type:General Purpose
  • Voltage - Isolation:3000Vrms
  • Voltage - Supply:2.5V ~ 3.6V
Parts